ITT / Cannon KJA0T17W26SNL

Conn MIL-DTL-38999 Circular SKT 26 POS Crimp ST Wall Mount 26 Terminal 1 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialAluminium
Contact PlatingGold
MountFlanges, Panel
Technical
Connector TypeCircular, Crimp, Receptacle
Contact StyleSocket
Fastening TypeThreaded
GenderReceptacle
Number of Positions26

Documents

Download datasheets and manufacturer documentation for ITT / Cannon KJA0T17W26SNL.

Datasheet36 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon KJA0T17W26SNL.

Descriptions

Descriptions of ITT / Cannon KJA0T17W26SNL provided by its distributors.

Conn MIL-DTL-38999 Circular SKT 26 POS Crimp ST Wall Mount 26 Terminal 1 Port
CIRCULAR, SIZE 17, 26WAYS, SKT L/C
38999 - Style |Itt Cannon KJA0T17W26SNL
CIRCULAR, SIZE 17, 26WAYS, SKT L/C; Connector Type:Circular; Connector Body Material:Aluminium; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Wall; Connector Shell Size:17; Insert Arrangement:17-26; No. of Positions:26; SVHC:No SVHC (18-Jun-2012); Series:KJA; Approval Category:MIL-DTL-38999 Series III; Contact Material:Copper; Contact Plating:Gold; Contact Termination:Crimp

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Technical Specifications

Physical
Body MaterialAluminium
Contact PlatingGold
MountFlanges, Panel
Technical
Connector TypeCircular, Crimp, Receptacle
Contact StyleSocket
Fastening TypeThreaded
GenderReceptacle
Number of Positions26

Documents

Download datasheets and manufacturer documentation for ITT / Cannon KJA0T17W26SNL.

Datasheet36 pages12 years ago

Compliance

Environmental Classification
RatingsEnvironment Resistant
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago