TE Connectivity KHAU-17D11-24

Electromechanical Relay 24VDC 690Ohm 5A 4PDT (21.82x28.17)mm Socket General Purpose Relay
Production

Technical Specifications

Physical
Case/Package120
Contact MaterialSilver
MountSocket
Number of Pins2
Weight44.990693 g
Technical
Ambient Temperature Range High70 °C
Coil Current37.5 mA
Coil Power850 mW
Coil Resistance650 Ω
Coil TypeNon-Latching
Coil Voltage (AC)24 V
Coil Voltage (DC)24 V
Contact Current Rating3 A
Contact Voltage Rating (AC)240 V
Current Rating3 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)120 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-45 °C
Number of Contacts4
Operate Time13 ms
Power Consumption900 mW
Relay TypeGeneral Purpose
Release Time6 ms
TerminationPlug
Throw Configuration4PDT
Voltage Rating (AC)240 V
Dimensions
Depth21.8 mm
Height32.5 mm
Length28.2 mm
Width21.8 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity KHAU-17D11-24.

Master Electronics
Datasheet3 pages7 years ago
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
Datasheet3 pages2 years ago
Electro Sonic
Datasheet3 pages12 years ago
Datasheet3 pages11 years ago
TE Connectivity
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
element14 APAC
Datasheet3 pages11 years ago
element14
Datasheet4 pages20 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet3 pages9 years ago
Datasheet4 pages10 years ago
Datasheet4 pages20 years ago
Datasheet4 pages20 years ago
Farnell
Datasheet1 page14 years ago
Datasheet4 pages20 years ago
Jameco
Datasheet5 pages18 years ago

Inventory History

3 month trend:
-29.66%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity KHAU-17D11-24.

Related Parts

Descriptions

Descriptions of TE Connectivity KHAU-17D11-24 provided by its distributors.

Electromechanical Relay 24VDC 690Ohm 5A 4PDT (21.82x28.17)mm Socket General Purpose Relay
KHA Series 3 A 4PDT 24 VDC Socket Mount Miniature General Purpose Power Relay
KHAU-17D11-24=KH Power Relay Type: Industrial Panel Plug-In Coil Magnetic System: Monostable
Relay; 3 A; 120 VAC; 4PDT; 24 VDC Coil; Solder Term; UL Listed, CSA Cert
Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.038A (Coil), 24VDC (Coil), 850mW (Coil), 2.5A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount
Relay, 4 Form C (NO/NC), 24 V (DC), 650 Ω, 2.5 A, 240 V (AC), monostable, 4-1393122-4
General Purpose Relay 3A 24VDC 4PDT - 4-1393122-4
KHAU-17D11-24, TE P&B general industrial relay 2.5 amp panel plug in relay. Please allow 10 days for delivery if no stock is shown here.
Relay, 4Pdt, 120Vac, 28Vdc, 5A; Contact Configuration:4Pdt; Coil Voltage:24Vdc; Contact Current:5A; Product Range:Kha Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:120Vac; Relay Terminals:Quick Connect; Rohs Compliant: Yes |Potter&brumfield Te Connectivity KHAU-17D11-24

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1393122-4
  • KHAU17D11 24
  • KHAU17D11-24

Technical Specifications

Physical
Case/Package120
Contact MaterialSilver
MountSocket
Number of Pins2
Weight44.990693 g
Technical
Ambient Temperature Range High70 °C
Coil Current37.5 mA
Coil Power850 mW
Coil Resistance650 Ω
Coil TypeNon-Latching
Coil Voltage (AC)24 V
Coil Voltage (DC)24 V
Contact Current Rating3 A
Contact Voltage Rating (AC)240 V
Current Rating3 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)120 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-45 °C
Number of Contacts4
Operate Time13 ms
Power Consumption900 mW
Relay TypeGeneral Purpose
Release Time6 ms
TerminationPlug
Throw Configuration4PDT
Voltage Rating (AC)240 V
Dimensions
Depth21.8 mm
Height32.5 mm
Length28.2 mm
Width21.8 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity KHAU-17D11-24.

Master Electronics
Datasheet3 pages7 years ago
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
Datasheet3 pages2 years ago
Electro Sonic
Datasheet3 pages12 years ago
Datasheet3 pages11 years ago
TE Connectivity
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
element14 APAC
Datasheet3 pages11 years ago
element14
Datasheet4 pages20 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet3 pages9 years ago
Datasheet4 pages10 years ago
Datasheet4 pages20 years ago
Datasheet4 pages20 years ago
Farnell
Datasheet1 page14 years ago
Datasheet4 pages20 years ago
Jameco
Datasheet5 pages18 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
ELVNon-Compliant
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement2 pages11 years ago