SMC KDM10-04

Multi-line Connector, 10 Ports, 4 Mm, 1 Mpa, 1.5 Mpa, Plastic, Kdm Series
$ 48.6
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for SMC KDM10-04.

RS (Formerly Allied Electronics)

Datasheet12 pages9 years ago
Datasheet3 pages20 years ago

Inventory History

3 month trend:
-95.10%

Descriptions

Descriptions of SMC KDM10-04 provided by its distributors.

MULTI-LINE CONNECTOR, 10 PORTS, 4 MM, 1 MPA, 1.5 MPA, PLASTIC, KDM SERIES
SMC KDM ONE TOUCH MULTI CONNECTOR MULTI-CONNECTO
KDM, Rectangular Multi-Connector
Color, Button:Blue Diameter, Tube:4 mm Length:114 mm Material, Tube:Nylon, Soft Nylon, Polyurethane Number of Connectors:10 Pressure, Operating:1 MPa Proof Pressure:1.5 MPa Spacing, Pin:17 mm Temperature, Ambient:-5 to +60 °C Weight:300 g Width:

Manufacturer Aliases

SMC has several brands around the world that distributors may use as alternate names. SMC may also be known as the following names:

  • SMC CORPORATION
  • SMC Corporation of America
  • SMSC
  • SMC(Sangdest Microelectronicstronic (Nanjing))
  • SMC CORP
  • SMCCRP
  • SMC Corp of America
  • SMC of America
  • STANDARD MICROSYSTEMS CORPORAT
  • Standard Microsystems
  • STANDARD MICROSYSTEM
  • SMC PNEUMATICS
  • SMC PNEUMATIC
  • SMC DIODE SOLUTIONS
  • SMC PNEUM
  • SMCSEMI
  • SMC FITTINGS
  • SYNERGY MICROWAVE CORP
  • SMC Semiconductor