Winchester Interconnect KC-99-54

Conn BNC Adapter F/F 0Hz to 4GHz 50Ohm ST Panel Mount Silver
$ 115.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Winchester Interconnect KC-99-54.

Master Electronics

Datasheet1 page16 years ago

IHS

element14

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) Code5A991.B
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1996-11-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Winchester Interconnect KC-99-54 provided by its distributors.

Conn BNC Adapter F/F 0Hz to 4GHz 50Ohm ST Panel Mount Silver
CONNECTOR BNC BRASS BERYLLIUM COPPER SILVER PLATED 500 V (RMS) TEFLON
BNC-BNC, Panel Mount, Female-Female
BULKHEAD ADAPTER, BNC JACK-BNC JACK; Connector Type: Intra Series Coaxial; Adapter Body Style: Straight Bulkhead Adapter; Convert From Coax Type: BNC; Convert From Gender: Jack; Convert To Coax Type: BNC; Convert To Gender: Jack
Bulkhead Adapter, Bnc Jack-Bnc Jack; Conector, Tipo:Intra Series Coaxial; Forma Del Cuerpo Del Adaptador:Adaptador De Mamparo Recto; Conversión De Coaxial:Bnc; Conversor De Género:Jack; Conversión A Coaxial:Bnc; Convierte A:Bnc Jack |Kings KC-99-54

Manufacturer Aliases

Winchester Interconnect has several brands around the world that distributors may use as alternate names. Winchester Interconnect may also be known as the following names:

  • WINCHESTER INTERCONNECT CORP
  • WINCHESTER INTERCONNECT MICRO LLC
  • Winchester Interconnect Corporation
  • Winchester Interconnect/Kings Electronics
  • CCC/WINCHESTER
  • USC/WINCHESTER

Part Number Aliases

This part may be known by these alternate part numbers:

  • KC99-54