GeneSiC Semiconductor KBU8K

Rectifier Bridge Diode Single 800V 8A 4-Pin Case KBU
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSIP
MountThrough Hole
Number of Pins4
Technical
Forward Current8 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)800 V
Max Reverse Leakage Current10 µA
Max Surge Current300 A
Max Voltage Rating (DC)250.25 kV
Min Operating Temperature-55 °C
Number of Contacts8
OrientationRight Angle
PackagingBulk
Peak Reverse Current10 A
TerminationSolder
Dimensions
Pitch2 mm

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor KBU8K.

Master Electronics
Datasheet2 pages13 years ago
Electro Sonic
Datasheet3 pages0 years ago
Newark
Datasheet3 pages22 years ago

Inventory History

3 month trend:
-5.63%

Alternate Parts

Price @ 1000
$ 0.769
$ 2.095
$ 2.095
Stock
51,179
438,228
438,228
Authorized Distributors
2
12
12
Mount
Through Hole
Through Hole
Through Hole
Case/Package
SIP
SIP
SIP
Forward Voltage
-
1 V
1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
8 A
8 A
Max Reverse Leakage Current
10 µA
10 µA
10 µA
Reverse Recovery Time
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.10.0080
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for GeneSiC Semiconductor KBU8K.

Descriptions

Descriptions of GeneSiC Semiconductor KBU8K provided by its distributors.

Rectifier Bridge Diode Single 800V 8A 4-Pin Case KBU
Bridge Rectifiers 800V 8A Bridge Rectifier
BRIDGE RECT 1PHASE 800V 8A KBU
Bridge Rectifier, Single Phase, 8A, 800V, Th; No. Of Phases:Single Phase; Repetitive Peak Reverse Voltage:800V; Average Forward Current:8A; Bridge Rectifier Case Style:Sip; No. Of Pins:4Pins; Forward Voltage Max:1V; Product Range:- Rohs Compliant: Yes |Genesic Semiconductor KBU8K

Manufacturer Aliases

GeneSiC Semiconductor has several brands around the world that distributors may use as alternate names. GeneSiC Semiconductor may also be known as the following names:

  • GENESIC
  • GENESIC SEMI
  • GeneSiC Semiconductor Inc

Technical Specifications

Physical
Case/PackageSIP
MountThrough Hole
Number of Pins4
Technical
Forward Current8 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)800 V
Max Reverse Leakage Current10 µA
Max Surge Current300 A
Max Voltage Rating (DC)250.25 kV
Min Operating Temperature-55 °C
Number of Contacts8
OrientationRight Angle
PackagingBulk
Peak Reverse Current10 A
TerminationSolder
Dimensions
Pitch2 mm

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor KBU8K.

Master Electronics
Datasheet2 pages13 years ago
Electro Sonic
Datasheet3 pages0 years ago
Newark
Datasheet3 pages22 years ago

Compliance

Environmental Classification
REACH SVHCYes
RoHSCompliant