GeneSiC Semiconductor KBPC2502T

200V 25A KBPC-T Single Phase Bridge Rectifier
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
MountThrough Hole
Number of Pins4
Technical
Forward Current25 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)200 V
Max Reverse Leakage Current5 µA
Max Surge Current350 A
Min Operating Temperature-55 °C
PackagingBulk
Dimensions
Height25.4 mm
Length28.8 mm
Width28.8 mm

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor KBPC2502T.

Electro Sonic
Datasheet3 pages0 years ago
GeneSiC Semiconductor
Datasheet2 pages13 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.10.0080
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for GeneSiC Semiconductor KBPC2502T.

Descriptions

Descriptions of GeneSiC Semiconductor KBPC2502T provided by its distributors.

200V 25A KBPC-T Single Phase Bridge Rectifier
BRIDGE RECT 1PHASE 200V 25A KBPC
Bridge Rectifier, Single Phase, 25A, 200V, Screw; No. Of Phases:Single Phase; Repetitive Peak Reverse Voltage:200V; Average Forward Current:25A; Bridge Rectifier Case Style:Module; No. Of Pins:4Pins; Forward Voltage Max:1.1V Rohs Compliant: Yes |Genesic Semiconductor KBPC2502T

Manufacturer Aliases

GeneSiC Semiconductor has several brands around the world that distributors may use as alternate names. GeneSiC Semiconductor may also be known as the following names:

  • GENESIC
  • GENESIC SEMI
  • GeneSiC Semiconductor Inc

Technical Specifications

Physical
Case/PackageModule
MountThrough Hole
Number of Pins4
Technical
Forward Current25 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)200 V
Max Reverse Leakage Current5 µA
Max Surge Current350 A
Min Operating Temperature-55 °C
PackagingBulk
Dimensions
Height25.4 mm
Length28.8 mm
Width28.8 mm

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor KBPC2502T.

Electro Sonic
Datasheet3 pages0 years ago
GeneSiC Semiconductor
Datasheet2 pages13 years ago

Compliance

Environmental Classification
REACH SVHCYes
RoHSCompliant