GeneSiC Semiconductor KBPC2502T/W

Diode Bridge 200V 25A Kbpc-t/w
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
KBPC2502TWContact
>1wk

Technical Specifications

Physical
Case/Package200
Technical
Forward Current25 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)200 V
Max Reverse Leakage Current5 µA
Max Surge Current350 A
Min Operating Temperature-55 °C
PackagingBulk
Peak Reverse Current5 A

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor KBPC2502T/W.

Electro Sonic
Datasheet2 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for GeneSiC Semiconductor KBPC2502T/W.

Descriptions

Descriptions of GeneSiC Semiconductor KBPC2502T/W provided by its distributors.

DIODE BRIDGE 200V 25A KBPC-T/W

Manufacturer Aliases

GeneSiC Semiconductor has several brands around the world that distributors may use as alternate names. GeneSiC Semiconductor may also be known as the following names:

  • GENESIC
  • GENESIC SEMI
  • GeneSiC Semiconductor Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • KBPC2502TW

Technical Specifications

Physical
Case/Package200
Technical
Forward Current25 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)200 V
Max Reverse Leakage Current5 µA
Max Surge Current350 A
Min Operating Temperature-55 °C
PackagingBulk
Peak Reverse Current5 A

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor KBPC2502T/W.

Electro Sonic
Datasheet2 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant