GeneSiC Semiconductor KBPC1510W

1000V 15A KBPC-W Single Phase Bridge Rectifier
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Number of Pins4
Technical
Forward Current15 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)1 kV
PackagingBulk

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor KBPC1510W.

Electro Sonic
Datasheet3 pages0 years ago
GeneSiC Semiconductor
Datasheet2 pages13 years ago
Newark
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.10.0080
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for GeneSiC Semiconductor KBPC1510W.

Descriptions

Descriptions of GeneSiC Semiconductor KBPC1510W provided by its distributors.

1000V 15A KBPC-W Single Phase Bridge Rectifier
Product Description Demo for Development.
Bridge Rectifier, Single Phase, 15A, 1Kv, Though Hole; No. Of Phases:Single Phase; Repetitive Peak Reverse Voltage:1Kv; Average Forward Current:15A; Bridge Rectifier Case Style:Kbpc; No. Of Pins:4Pins; Forward Voltage Max:1.1V Rohs Compliant: Yes |Genesic Semiconductor KBPC1510W

Manufacturer Aliases

GeneSiC Semiconductor has several brands around the world that distributors may use as alternate names. GeneSiC Semiconductor may also be known as the following names:

  • GENESIC
  • GENESIC SEMI
  • GeneSiC Semiconductor Inc

Technical Specifications

Physical
MountThrough Hole
Number of Pins4
Technical
Forward Current15 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)1 kV
PackagingBulk

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor KBPC1510W.

Electro Sonic
Datasheet3 pages0 years ago
GeneSiC Semiconductor
Datasheet2 pages13 years ago
Newark
Datasheet0 pages0 years ago

Compliance

Environmental Classification
REACH SVHCYes
RoHSCompliant