GeneSiC Semiconductor KBPC1504T

400V 15A KBPC-T Single Phase Bridge Rectifier
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
MountThrough Hole
Number of Pins4
Technical
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)400 V
PackagingBulk

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor KBPC1504T.

Electro Sonic
Datasheet3 pages0 years ago
GeneSiC Semiconductor
Datasheet2 pages13 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.10.0080
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for GeneSiC Semiconductor KBPC1504T.

Descriptions

Descriptions of GeneSiC Semiconductor KBPC1504T provided by its distributors.

400V 15A KBPC-T Single Phase Bridge Rectifier
BRIDGE RECT 1PHASE 400V 15A KBPC
Bridge Rectifier, Single Phase, 15A, 400V, Screw; No. Of Phases:Single Phase; Repetitive Peak Reverse Voltage:400V; Average Forward Current:15A; Bridge Rectifier Case Style:Module; No. Of Pins:4Pins; Forward Voltage Max:1.1V Rohs Compliant: Yes |Genesic Semiconductor KBPC1504T

Manufacturer Aliases

GeneSiC Semiconductor has several brands around the world that distributors may use as alternate names. GeneSiC Semiconductor may also be known as the following names:

  • GENESIC
  • GENESIC SEMI
  • GeneSiC Semiconductor Inc

Technical Specifications

Physical
Case/PackageModule
MountThrough Hole
Number of Pins4
Technical
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)400 V
PackagingBulk

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor KBPC1504T.

Electro Sonic
Datasheet3 pages0 years ago
GeneSiC Semiconductor
Datasheet2 pages13 years ago

Compliance

Environmental Classification
REACH SVHCYes
RoHSCompliant