STMicroelectronics KBMF01SC6

2-line EMI filter and ESD protection with Termination and R pull-up for keyboards
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-6
MountSurface Mount
Number of Pins6
Technical
Attenuation Value-30 dB
Bandwidth20 MHz
Breakdown Voltage6 V
ESD ProtectionYes
Max Junction Temperature (Tj)150 °C
Max Operating Temperature70 °C
Max Power Dissipation100 mW
Max Reverse Leakage Current10 µA
Min Breakdown Voltage6 V
Min Operating Temperature0 °C
Number of Channels2
Number of Lines2
PackagingDigi-Reel®
TerminationGull Wing
Test Current50 mA
Dimensions
Depth3 mm
Height1.4478 mm
Length3.05 mm
Width1.6256 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics KBMF01SC6.

Factory Futures
Datasheet8 pages19 years ago
Future Electronics
Datasheet8 pages13 years ago
iiiC
Datasheet8 pages19 years ago

Inventory History

3 month trend:
-3.81%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics KBMF01SC6.

Descriptions

Descriptions of STMicroelectronics KBMF01SC6 provided by its distributors.

2-line EMI filter and ESD protection with Termination and R pull-up for keyboards
ST EMI Filters with ESD Protection EMI FILTER W/LINE TERMINATION
KBMF Series Surface Mount EMI Filter - SOT-23-6
TVS Diodes / ESD Suppressors EMI FILTER W/LINE TERMINATION
EMI FILTER 6V SOT23-6 RoHSconf
Emi Filter W/Esd, 1 Data Line, Sot-23-6; Emi Filter Type:Emi Filter With Esd Protection; No. Of Data Lines:1 Data Lines; Filter Circuit:C-R-C Pi Filter; Filter Case Style:Sot-23; No. Of Pins:6Pins; Product Range:-; Svhc:No Svhc Rohs Compliant: Yes |Stmicroelectronics KBMF01SC6
Data Line Filter, 2 Function(s), 5 Pin(s), Plastic
2 120pF 2 SOT-23-6 EMI Filters (LC, RC Networks) ROHS
EMI Filter Low Pass RC-Circuit Gull Wing SMD T/R
EMI & ESD filter for PS/2 port KBMF01SC6
FILTER RC(PI) 39 OHM/120PF SMD
French Electronic Distributor since 1988

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • KBMF-01SC6

Technical Specifications

Physical
Case/PackageSOT-23-6
MountSurface Mount
Number of Pins6
Technical
Attenuation Value-30 dB
Bandwidth20 MHz
Breakdown Voltage6 V
ESD ProtectionYes
Max Junction Temperature (Tj)150 °C
Max Operating Temperature70 °C
Max Power Dissipation100 mW
Max Reverse Leakage Current10 µA
Min Breakdown Voltage6 V
Min Operating Temperature0 °C
Number of Channels2
Number of Lines2
PackagingDigi-Reel®
TerminationGull Wing
Test Current50 mA
Dimensions
Depth3 mm
Height1.4478 mm
Length3.05 mm
Width1.6256 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics KBMF01SC6.

Factory Futures
Datasheet8 pages19 years ago
Future Electronics
Datasheet8 pages13 years ago
iiiC
Datasheet8 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant