NKK Switches KB26SKW01-6B-JB

Pushbutton Switches DPDT On-on 1A Sqr Illum Super White
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
KB26SKW01-6B-JBContact
>1wk

Technical Specifications

Physical
Case/Package125
ColorBlack
Contact MaterialSilver
Contact PlatingSilver
Housing MaterialPolyamide
MaterialNylon
Mechanical Life100 kcycles
MountFront, Panel
Technical
Contact Current Rating1 A
Contact Resistance50 mΩ
Current Rating1 A
Electrical Life50 kcycles
Forward Current20 mA
Forward Voltage3.6 V
Illumination ColorWhite
Illumination TypeLED
Insulation Resistance1 GΩ
Max Operating Temperature50 °C
Min Operating Temperature-25 °C
PackagingBulk
Schedule B8536509030
Switch FunctionOn-On
TerminationSolder
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Width14 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches KB26SKW01-6B-JB.

element14 APAC
Datasheet13 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet14 pages7 years ago
Mouser
Datasheet13 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for NKK Switches KB26SKW01-6B-JB.

Related Parts

Descriptions

Descriptions of NKK Switches KB26SKW01-6B-JB provided by its distributors.

Pushbutton Switches DPDT ON-ON 1A SQR ILLUM SUPER WHITE
SWITCH PUSHBUTTON DPDT 1A 125V
Switch Push Button ON ON DPDT Square Button 1A 250VAC 30VDC Alternate Contact Panel Mount Solder Lug
Switch, Dpdt, Square, Latch, White; Switch Operation:on-On; Illumination Colour:white; Product Range:kb Series; Pushbutton Actuator Style:square; Contact Configuration:dpdt; Switch Terminals:solder Lug; Contact Current Max:1A; Rohs Compliant: Yes
SWITCH, DPDT, SQUARE, LATCH, WHITE; Switch Operation: On-On; Illumination Colour: White; Product Range: KB Series; Pushbutton Actuator Style: Square; Contact Configuration: DPDT; Switch Terminals: Solder Lug; Contact Current Max: 1A; Contact Voltage AC Nom: 125V; Contact Voltage DC Nom: 30V; IP Rating: -; SVHC: No SVHC (15-Jan-2019); Actuation Type: Square; Actuator / Cap Colour: Transparent; Approval Bodies: CSA; Approval Category: UL Recognised; Bezel Depth: 11.6mm; Bezel Width: 11.6mm; Colour: Black; Contact Current @ Contact Voltage AC Max: 1A; Contact Current AC Max: 1A; Contact Current DC Max: 1A; Contact Resistance: 50mohm; Contact Voltage VAC: 250V; Contact Voltage VDC: 30V; External Depth: 14mm; External Length / Height: 24.7mm; External Width: 14mm; Flammability Rating: UL 94V-0; Forward Current If Max: 20mA; Forward Voltage: 3.6V; Insulation Resistance: 1000Mohm; Insulation Resistance Voltage: 500VDC; LED Colour: White; Material: Polyamide; No. of Electrical Operations: 50000; No. of Mechanical Operations: 100000

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NKK SWITCHES OF AMERICA
  • NIHON-KAIHEIKI
  • NKK Switches (Nihon Kaiheiki Ind)
  • NKK SWITC
  • NKK SWITCHES (VA)
  • Nihon Kaiheiki Kougyou
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKKMICRODEVICES
  • NKK/NONE
  • NKK CORP

Technical Specifications

Physical
Case/Package125
ColorBlack
Contact MaterialSilver
Contact PlatingSilver
Housing MaterialPolyamide
MaterialNylon
Mechanical Life100 kcycles
MountFront, Panel
Technical
Contact Current Rating1 A
Contact Resistance50 mΩ
Current Rating1 A
Electrical Life50 kcycles
Forward Current20 mA
Forward Voltage3.6 V
Illumination ColorWhite
Illumination TypeLED
Insulation Resistance1 GΩ
Max Operating Temperature50 °C
Min Operating Temperature-25 °C
PackagingBulk
Schedule B8536509030
Switch FunctionOn-On
TerminationSolder
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Width14 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches KB26SKW01-6B-JB.

element14 APAC
Datasheet13 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet14 pages7 years ago
Mouser
Datasheet13 pages17 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Rohs Statement2 pages11 years ago