NKK Switches KB16MKW01-5C12-JC

Switch Pushbutton SPDT 1A 125V
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package125
Contact PlatingSilver
Housing MaterialPolyamide
Mechanical Life100 kcycles
MountPanel, Snap in
Technical
Contact Current Rating1 A
Current Rating1 A
Electrical Life50 kcycles
Illumination ColorRed
Illumination TypeLED
Max Operating Temperature50 °C
Min Operating Temperature-25 °C
Switch FunctionOn-On
TerminationSolder
Throw ConfigurationDPDT, SPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for NKK Switches KB16MKW01-5C12-JC.

RS (Formerly Allied Electronics)
Datasheet14 pages7 years ago
Datasheet13 pages12 years ago
Mouser
Datasheet13 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for NKK Switches KB16MKW01-5C12-JC.

Related Parts

Descriptions

Descriptions of NKK Switches KB16MKW01-5C12-JC provided by its distributors.

SWITCH PUSHBUTTON SPDT 1A 125V
Switch Push Button ON ON SPDT Round Button 1A 250VAC 30VDC Alternate Contact Panel Mount Solder Lug
Switch,P/B,SPDT,ON-ON,Round,Snap-In,Red LED,12V,Clear/Red Cap,1A,125VAC,Solder | NKK Switches KB16MKW01-5C12-JC
Pushbutton Switches SPDT ON-ON RND RED
MINIATURE PUSHBUTTON/ILLUMINATED/PANEL MOUNT

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NKK SWITCHES OF AMERICA
  • NIHON-KAIHEIKI
  • NKK Switches (Nihon Kaiheiki Ind)
  • NKK SWITC
  • NKK SWITCHES (VA)
  • Nihon Kaiheiki Kougyou
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKKMICRODEVICES
  • NKK/NONE
  • NKK CORP

Technical Specifications

Physical
Case/Package125
Contact PlatingSilver
Housing MaterialPolyamide
Mechanical Life100 kcycles
MountPanel, Snap in
Technical
Contact Current Rating1 A
Current Rating1 A
Electrical Life50 kcycles
Illumination ColorRed
Illumination TypeLED
Max Operating Temperature50 °C
Min Operating Temperature-25 °C
Switch FunctionOn-On
TerminationSolder
Throw ConfigurationDPDT, SPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for NKK Switches KB16MKW01-5C12-JC.

RS (Formerly Allied Electronics)
Datasheet14 pages7 years ago
Datasheet13 pages12 years ago
Mouser
Datasheet13 pages17 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Rohs Statement2 pages11 years ago