NKK Switches KB15CKW01-5F-JF

Pushbutton SPDT ON-(ON) 1A 125V Switch
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package125
Contact MaterialSilver
Contact PlatingSilver
Housing MaterialPolyamide
Lens ColorClear
Mechanical Life100 kcycles
MountFront, Panel
Technical
Contact Current Rating1 A
Current Rating1 A
Electrical Life50 kcycles
Illumination ColorGreen
Illumination TypeLED
Max Current Rating1 A
Max Operating Temperature50 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-25 °C
OrientationVertical
PackagingBulk
Schedule B8536509030
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Depth14 mm
Diameter14 mm
Length14 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches KB15CKW01-5F-JF.

Farnell
Datasheet13 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet14 pages7 years ago
Future Electronics
Datasheet14 pages8 years ago
Datasheet13 pages17 years ago
DigiKey
Datasheet12 pages21 years ago
Arrow Electronics
Datasheet0 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for NKK Switches KB15CKW01-5F-JF.

Related Parts

Descriptions

Descriptions of NKK Switches KB15CKW01-5F-JF provided by its distributors.

Pushbutton SPDT ON-(ON) 1A 125V Switch
Switch Push Button ON (ON) SPDT Round Button 1A 250VAC 30VDC Momentary Contact Panel Mount Solder Lug
Switch, Pushbutton, Illuminated, Spdt, 1A, 250V; Product Range:kb Series; Panel Cutout Diameter:12.3Mm; Contact Configuration:spdt; Switch Operation:on-(On); Pushbutton Actuator Style:round; Actuator / Cap Colour:transparent Rohs Compliant: Yes
SWITCH, PUSHBUTTON, ILLUMINATED, SPDT, 1; SWITCH, PUSHBUTTON, ILLUMINATED, SPDT, 1A, 250V; Product Range:-; Contact Configuration:SPDT; Switch Operation:On-(On); Contact Current Max:1A; Contact Voltage AC Nom:250V; Illumination Color:Green; Contact Voltage DC Nom:30V

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NKK SWITCHES OF AMERICA
  • NIHON-KAIHEIKI
  • NKK Switches (Nihon Kaiheiki Ind)
  • NKK SWITC
  • NKK SWITCHES (VA)
  • Nihon Kaiheiki Kougyou
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKKMICRODEVICES
  • NKK/NONE
  • NKK CORP

Technical Specifications

Physical
Case/Package125
Contact MaterialSilver
Contact PlatingSilver
Housing MaterialPolyamide
Lens ColorClear
Mechanical Life100 kcycles
MountFront, Panel
Technical
Contact Current Rating1 A
Current Rating1 A
Electrical Life50 kcycles
Illumination ColorGreen
Illumination TypeLED
Max Current Rating1 A
Max Operating Temperature50 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-25 °C
OrientationVertical
PackagingBulk
Schedule B8536509030
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Depth14 mm
Diameter14 mm
Length14 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches KB15CKW01-5F-JF.

Farnell
Datasheet13 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet14 pages7 years ago
Future Electronics
Datasheet14 pages8 years ago
Datasheet13 pages17 years ago
DigiKey
Datasheet12 pages21 years ago
Arrow Electronics
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Rohs Statement2 pages11 years ago