Stackpole Electronics KAL50FB35R0

Res Wirewound 35 Ohm 1% 50W ±30ppm/C Aluminum Housed AXL Chassis Mount Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Housing MaterialAluminium
Technical
CompositionWirewound
FeaturesMoisture Resistant
Lead/Base StyleSolder
Max Operating Temperature275 °C
Max Power Dissipation50 W
Min Operating Temperature-55 °C
PackagingBulk
Power Rating50 W
Resistance35 Ω
Temperature Coefficient30 ppm/°C
Tolerance1 %
Dimensions
Height16.3068 mm
Length50.0126 mm
Width29.0068 mm

Documents

Download datasheets and manufacturer documentation for Stackpole Electronics KAL50FB35R0.

Stackpole Electronics
Datasheet4 pages4 years ago
Datasheet3 pages9 years ago

Inventory History

3 month trend:
+71.38%

Engineering Resources

View Evaluation kits and Reference designs for Stackpole Electronics KAL50FB35R0.

Related Parts

Descriptions

Descriptions of Stackpole Electronics KAL50FB35R0 provided by its distributors.

Res Wirewound 35 Ohm 1% 50W ±30ppm/C Aluminum Housed AXL Chassis Mount Bulk
RES, WW, ALUM, 50W, 35 ohm, 1%
RES CHAS MNT 35 OHM 1% 50W

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • STACKPOLE
  • Stackpole Electronics Inc
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI - STACKPOLE ELECTRONICS INC
  • STACKPOLE/SEI
  • Stackpole elec
  • Stackpole Electronics LLC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)
  • Sei Electr

Technical Specifications

Physical
Housing MaterialAluminium
Technical
CompositionWirewound
FeaturesMoisture Resistant
Lead/Base StyleSolder
Max Operating Temperature275 °C
Max Power Dissipation50 W
Min Operating Temperature-55 °C
PackagingBulk
Power Rating50 W
Resistance35 Ω
Temperature Coefficient30 ppm/°C
Tolerance1 %
Dimensions
Height16.3068 mm
Length50.0126 mm
Width29.0068 mm

Documents

Download datasheets and manufacturer documentation for Stackpole Electronics KAL50FB35R0.

Stackpole Electronics
Datasheet4 pages4 years ago
Datasheet3 pages9 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement6 pages3 years ago
Reach Statement6 pages4 years ago