Fairchild Semiconductor KA7632

Standard Regulator Pos 3.3V8V5.1V 0.5A/0.5A/1A 10-Pin(10+Tab) SIP H/S
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSIP
MountThrough Hole
Technical
Max Input Voltage20 V
Max Operating Temperature125 °C
Max Power Dissipation1.5 W
Min Input Voltage20 V
Min Operating Temperature0 °C
Number of Outputs3
Number of Regulators3
Output Current1 A
Output TypeFixed
Output Voltage5.1 V
PolarityPositive

Documents

Download datasheets and manufacturer documentation for Fairchild Semiconductor KA7632.

DigiKey
Datasheet8 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for Fairchild Semiconductor KA7632.

Descriptions

Descriptions of Fairchild Semiconductor KA7632 provided by its distributors.

Standard Regulator Pos 3.3V8V5.1V 0.5A/0.5A/1A 10-Pin(10+Tab) SIP H/S
IC REG LDO 3.3V/8V/5.1V 10SIP
MULTI REGULATOR 3.3V 5.1V 8V
French Electronic Distributor since 1988

Manufacturer Aliases

Fairchild Semiconductor has several brands around the world that distributors may use as alternate names. Fairchild Semiconductor may also be known as the following names:

  • FAIRCHILD
  • FSC
  • FAIR
  • FAIRCHIL
  • QTC
  • FAIRCHILD SEMI
  • FAI
  • FAIRCHI
  • FAIRCH
  • FCS
  • FAIRCHILD SEMICONDUCTOR CORP
  • QT OPTO
  • SPT
  • FAIRC
  • Fairchild/ON Semiconductor
  • FAIRCHLD
  • FARICHILD
  • FAIRCHILD SEMICONDUC
  • FCH
  • FDS
  • FARA
  • FAIRCHILD SEMIC
  • NSC/FSC
  • Fairchild Semiconductor Corporation
  • SIGNAL PROCESSING TECHNOLOGIES

Technical Specifications

Physical
Case/PackageSIP
MountThrough Hole
Technical
Max Input Voltage20 V
Max Operating Temperature125 °C
Max Power Dissipation1.5 W
Min Input Voltage20 V
Min Operating Temperature0 °C
Number of Outputs3
Number of Regulators3
Output Current1 A
Output TypeFixed
Output Voltage5.1 V
PolarityPositive

Documents

Download datasheets and manufacturer documentation for Fairchild Semiconductor KA7632.

DigiKey
Datasheet8 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago