Omron K8DT-AS2TA

Monitoring Relay 17.5MM , Single Phase Over Or Under Current 0.1 to 5 A AC /DC, 1 X Trans., 10
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountDIN Rail
Technical
Max Operating Temperature60 °C
Max Supply Voltage (AC)240 V
Min Operating Temperature-20 °C
Power Consumption2.5 W
Throw ConfigurationSPST

Documents

Download datasheets and manufacturer documentation for Omron K8DT-AS2TA.

Newark
Datasheet16 pages7 years ago
Datasheet16 pages16 years ago
Electro Sonic
Datasheet16 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet16 pages7 years ago
TME
Datasheet16 pages7 years ago
Sager Electronics
Datasheet16 pages7 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Omron K8DT-AS2TA.

Descriptions

Descriptions of Omron K8DT-AS2TA provided by its distributors.

MONITORING RELAY 17.5MM , SINGLE PHASE OVER OR UNDER CURRENT 0.1 TO 5 A AC /DC, 1 X TRANS., 10
Indicator; 22mm; Projected Blue 6 VAC/DC
Current Relay, Single-Phase, Psh in, 0.1-1A, 0.5-5A100-240 VAC, NPN | Omron Automation K8DT-AS2TA
Industrial Relays CurntTransNPN 0.1- 5A, Push In
CURNTTRANSNPN 0.1- 5A PSH IN K8DTAS2TA
Current Monitoring Rly, Spst, 240V, Din; Product Range:K8Dt-As Series; Contact Configuration:Spst-No; Contact Current:-; Relay Mounting:Din Rail; Contact Voltage Vac:-; Relay Terminals:Screw; Contact Voltage Vdc:- Rohs Compliant: Yes |Omron Industrial Automation K8DT-AS2TA

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • K8DTAS2TA

Technical Specifications

Physical
MountDIN Rail
Technical
Max Operating Temperature60 °C
Max Supply Voltage (AC)240 V
Min Operating Temperature-20 °C
Power Consumption2.5 W
Throw ConfigurationSPST

Documents

Download datasheets and manufacturer documentation for Omron K8DT-AS2TA.

Newark
Datasheet16 pages7 years ago
Datasheet16 pages16 years ago
Electro Sonic
Datasheet16 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet16 pages7 years ago
TME
Datasheet16 pages7 years ago
Sager Electronics
Datasheet16 pages7 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant