Omron K8DT-AS1CD

Monitoring Relay 17.5MM , Single Phase Over Or Under Current 2 to 500MA AC /DC, 1 X SPDT, 24 V
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Max Supply Voltage24 V
Power Consumption1.8 W
Throw ConfigurationSPDT

Documents

Download datasheets and manufacturer documentation for Omron K8DT-AS1CD.

element14 APAC
Datasheet16 pages7 years ago
Datasheet16 pages8 years ago
Datasheet16 pages16 years ago
Electro Sonic
Datasheet16 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet16 pages7 years ago
TME
Datasheet16 pages7 years ago
Sager Electronics
Datasheet16 pages7 years ago

Inventory History

3 month trend:
+14.29%

Engineering Resources

View Evaluation kits and Reference designs for Omron K8DT-AS1CD.

Descriptions

Descriptions of Omron K8DT-AS1CD provided by its distributors.

MONITORING RELAY 17.5MM , SINGLE PHASE OVER OR UNDER CURRENT 2 TO 500MA AC /DC, 1 X SPDT, 24 V
Indicator; 22mm; Projected Orange6 VAC/DC
Current Relay, Single-Phase, Psh in, 2-20mA, 10-100mA, 50-500mA, 24 VAC/DC, SPDT | Omron Automation K8DT-AS1CD
Industrial Relays Curnt Rely 2 to 500mA, Push In
Current Monitoring Rly, Spdt, 24V, Din; Product Range:K8Dt-As Series; Contact Configuration:Spdt; Contact Current:-; Relay Mounting:Din Rail; Contact Voltage Vac:-; Relay Terminals:Screw; Contact Voltage Vdc:-; Supply Voltage Max:24Vrohs Compliant: Yes |Omron Industrial Automation K8DT-AS1CD

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • K8DTAS1CD

Technical Specifications

Technical
Max Supply Voltage24 V
Power Consumption1.8 W
Throw ConfigurationSPDT

Documents

Download datasheets and manufacturer documentation for Omron K8DT-AS1CD.

element14 APAC
Datasheet16 pages7 years ago
Datasheet16 pages8 years ago
Datasheet16 pages16 years ago
Electro Sonic
Datasheet16 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet16 pages7 years ago
TME
Datasheet16 pages7 years ago
Sager Electronics
Datasheet16 pages7 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSNon-Compliant