Omron K8ABTH11SACDC24

Electromechanical Relay SPDT 3A 24VDC 24VAC DIN Rail
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron K8ABTH11SACDC24.

Electro Sonic

Datasheet7 pages24 years ago

RS (Formerly Allied Electronics)

Farnell

Descriptions

Descriptions of Omron K8ABTH11SACDC24 provided by its distributors.

Electromechanical Relay SPDT 3A 24VDC 24VAC DIN Rail
Low Temp 0-399 C Monitor Relay
RELAY TEMP MONITOR 0-399DEG C/F
TEMPERATURE RELAY, 0400C, TC+PT; Thermocouple Type:K, J, T, E; Temp, Op. Max:55°C; Temp, Op. Min:-10°C; Accuracy:± 2%; Voltage, Output Max:250V ac; Voltage, Supply Max:24V ac; Voltage, Supply Min:24V ac; Approval Bodies:CE, cRUus, ;RoHS Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • K8AB-TH11S AC/DC24
  • K8AB-TH11S-AC/DC24
  • K8ABTH11SAC/DC24