Kycon K85X-BD-25S-BRJ

D-Sub Standard Connectors D25 F VERT FRMD-B/L J/S
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Technical
GenderMale
Number of Contacts25
Number of Rows2
OrientationStraight
TerminationThrough Hole
Dimensions
Pitch2.77 mm

Documents

Download datasheets and manufacturer documentation for Kycon K85X-BD-25S-BRJ.

Sager Electronics
Datasheet1 page10 years ago

Inventory History

3 month trend:
-10.92%

Engineering Resources

View Evaluation kits and Reference designs for Kycon K85X-BD-25S-BRJ.

Related Parts

Descriptions

Descriptions of Kycon K85X-BD-25S-BRJ provided by its distributors.

D-Sub Standard Connectors D25 F VERT FRMD-B/L J/S
CONN D-SUB RCPT 25POS VERT SLDR
KCON D25 FEMALE VERTICAL;70-MOQ

Manufacturer Aliases

Kycon has several brands around the world that distributors may use as alternate names. Kycon may also be known as the following names:

  • KYCON INC
  • KYC
  • KYCO
  • KYCON CABLE & CONNECTOR
  • KYCON CABLE & CONNECTOR INC
  • KCON
  • KYCON CONNECTORS
  • KYCON (Strategic)

Technical Specifications

Physical
MountThrough Hole
Technical
GenderMale
Number of Contacts25
Number of Rows2
OrientationStraight
TerminationThrough Hole
Dimensions
Pitch2.77 mm

Documents

Download datasheets and manufacturer documentation for Kycon K85X-BD-25S-BRJ.

Sager Electronics
Datasheet1 page10 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant