Samsung K4B2G1646Q-BCK0T00

DRAM Chip DDR3 SDRAM 2G-Bit 128Mx16 1.5V FBGA

Submit Request for Quote

Unfortunately we do not know of any distributors for K4B2G1646Q-BCK0T00. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Technical
Access Time255 ps
Density2 Gb
Max Frequency800 MHz
Max Operating Temperature85 °C
Min Operating Temperature0 °C
Operating Supply Voltage1.5 V

Engineering Resources

View Evaluation kits and Reference designs for Samsung K4B2G1646Q-BCK0T00.

Descriptions

Descriptions of Samsung K4B2G1646Q-BCK0T00 provided by its distributors.

DRAM Chip DDR3 SDRAM 2G-Bit 128Mx16 1.5V FBGA
DDR3 SDRAM 2GB 128Mx16 Q-die 1600MHz

Manufacturer Aliases

Samsung has several brands around the world that distributors may use as alternate names. Samsung may also be known as the following names:

  • SAM
  • SEC
  • SAMSUN
  • Samsung Semiconductor
  • Samsung Semiconductor Inc
  • SAMSUNG ELECTRONICS
  • SAMS
  • SAMSUMG
  • SAMSUNG LED
  • SAMSU
  • SUMSUNG
  • SMG
  • SMS
  • KOREA
  • SAMAUNG
  • SAMSUNG SEMI
  • SAMSUNG ELECTRONICS INC
  • SAMSUNG SEMICONDUCTO
  • SAMSUNG ELECTRO
  • Samsung Electronics Co Ltd
  • SMM
  • Samsung Electronics (SEC)
  • SAMUNG
  • SANSUNG
  • SLD

Technical Specifications

Technical
Access Time255 ps
Density2 Gb
Max Frequency800 MHz
Max Operating Temperature85 °C
Min Operating Temperature0 °C
Operating Supply Voltage1.5 V

Compliance

Environmental Classification
RoHSCompliant