📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay K3012P

K3012P Series Single Channel 250 V 5300 Vrms Phototriac Optocoupler - DIP-6
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay K3012P.

IHS

Datasheet8 pages2 years ago
Datasheet7 pages13 years ago
Datasheet9 pages24 years ago

Newark

Future Electronics

_legacy Avnet

TME

CAD Models

Download Vishay K3012P symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

VishayK3010P
K3010P Series Single Channel 250 V 5300 Vrms Phototriac Optocoupler - DIP-6
VishayK3021P
K3021P Series Single Channel 250 V 5300 Vrms Phototriac Optocoupler - DIP-6
VishayK3020P
K3020P Series Single Channel 250 V 5300 Vrms Phototriac Optocoupler - DIP-6

Descriptions

Descriptions of Vishay K3012P provided by its distributors.

K3012P Series Single Channel 250 V 5300 Vrms Phototriac Optocoupler - DIP-6
VISHAY K3012P Triac Output Optocoupler, Non Zero Crossing, DIP, 6 Pins, 5.3 kV, Non Zero Crossing, 250 V
Optocoupler, Phototriac Output, Non-Zero Crossing Triac Output Optocoupler, 1-Element, 6000V Isolation
Optocoupler Triac AC-OUT 1-CH 250VDRM 6-Pin DIL
DIP-6 OPTOTRIAC NZC IFT=5mA -e3
OptoCouplers & OptoIsolators Phototriac Output
OPTOCOUPLER, TRIAC DRIVER; No. of Channels:1; Isolation Voltage:5.3kV; Optocoupler Output Type:Phototriac; Input Current:50mA; Output Voltage:250V; Opto Case Style:DIP; No. of Pins:6; SVHC:No SVHC (20-Jun-2011); Approval Bodies:UL, VDE; Blocking Voltage:250V; External Depth:6.4mm; External Length / Height:4.2mm; External Width:8.6mm; Forward Voltage VF Max:1.6V; Lead Spacing:2.54mm; Operating Temperature Range:-40°C to +85°C; Output Type:Phototriac; Peak Forward Current:80mA; Power Dissipation Pd:350mW; Power Dissipation Pd:350mW; RMS Current Max:100mA; Rate of Voltage Change dv / dt:10V/µs; Row Pitch:7.62mm; Threshold Current If on:15mA; Trigger Current If Max:5mA; Voltage Vf Typ:1.25V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric