C&K Components K12PLYE1.55NLV327

Pushbutton Switches High Performance Key Switch
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Technical
Current Rating100 mA
Electrical Life1 Mcycles
Illumination TypeLED
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
Switch FunctionOff-Mom
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for C&K Components K12PLYE1.55NLV327.

Sager Electronics
Datasheet6 pages7 years ago
Datasheet6 pages8 years ago
Datasheet6 pages5 years ago
Electro Sonic
Datasheet7 pages21 years ago

Engineering Resources

View Evaluation kits and Reference designs for C&K Components K12PLYE1.55NLV327.

Descriptions

Descriptions of C&K Components K12PLYE1.55NLV327 provided by its distributors.

Pushbutton Switches High Performance Key Switch
SWITCH PUSH SPST-NO 0.1A 30V
C&K K12PLYE1.55N LV327 Switches > Pushbutton > Key
OEMs, CMs ONLY (NO BROKERS)
KEY Y16WE4500FP

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • K12PLYE1.55N LV327

Technical Specifications

Physical
MountThrough Hole
Technical
Current Rating100 mA
Electrical Life1 Mcycles
Illumination TypeLED
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
Switch FunctionOff-Mom
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for C&K Components K12PLYE1.55NLV327.

Sager Electronics
Datasheet6 pages7 years ago
Datasheet6 pages8 years ago
Datasheet6 pages5 years ago
Electro Sonic
Datasheet7 pages21 years ago

Compliance

Environmental Classification
RatingsIP40
RoHSCompliant