Vishay K101K15X7RF5TL2

Multilayer Ceramic Capacitor, 100 pF, 50 V, ± 10%, X7R, Radial Leaded
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance100 pF
DielectricX7R
Lead/Base StyleStraight
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
TerminationRadial
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth2.6 mm
Diameter500 µm
Height4 mm
Height - Seated (Max)1.5748 mm
Lead Pitch2.4892 mm
Length3.9878 mm
Thickness2.6 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for Vishay K101K15X7RF5TL2.

Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Vishay K101K15X7RF5TL2.

Descriptions

Descriptions of Vishay K101K15X7RF5TL2 provided by its distributors.

Multilayer Ceramic Capacitor, 100 pF, 50 V, ± 10%, X7R, Radial Leaded
Capacitor,ceramic,100Pf,50Vdc,10-% Tol,10+% Tol,x7R-Tc Code,-15,15%-Tc |Vishay K101K15X7RF5TL2
K 50V 100pF ± 10 % X7R REEL e3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance100 pF
DielectricX7R
Lead/Base StyleStraight
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
TerminationRadial
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth2.6 mm
Diameter500 µm
Height4 mm
Height - Seated (Max)1.5748 mm
Lead Pitch2.4892 mm
Length3.9878 mm
Thickness2.6 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for Vishay K101K15X7RF5TL2.

Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago