TE Connectivity JWD-107-1

Te Connectivity / Potter & Brumfield JWD-107-1 Relay, Reed, Spst-no, 100V, 0.5A, Tht
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialRuthenium
Contact PlatingRuthenium
MountPCB, Through Hole
Number of Pins14
Number of Terminals8
Weight2.299146 g
Technical
Coil Current10 mA
Coil Power100 mW
Coil Resistance500 Ω
Coil TypeNon-Latching
Coil Voltage (AC)6 V
Coil Voltage (DC)5 V
Contact Current Rating500 mA
Contact Resistance200 mΩ
Contact Voltage Rating (DC)20 V
Current Rating500 mA
Insulation Resistance10 GΩ
Max Operating Temperature85 °C
Min Operating Temperature-35 °C
Operate Time1.5 ms
Power Consumption288 mW
Relay TypeRelay
Release Time500 µs
Switching Current500 mA
Switching Voltage100 V
TerminationThrough Hole
Throw ConfigurationSPST
Voltage Rating (DC)100 V
Dimensions
Depth7.62 mm
Height8 mm
Length19.56 mm
Width7.62 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity JWD-107-1.

element14 APAC
Datasheet2 pages11 years ago
TE Connectivity
Datasheet2 pages12 years ago
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Master Electronics
Datasheet38 pages5 years ago
element14
Datasheet1 page20 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet1 page20 years ago
Datasheet2 pages18 years ago
Future Electronics
Datasheet2 pages11 years ago

Inventory History

3 month trend:
-5.13%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity JWD-107-1.

Related Parts

Descriptions

Descriptions of TE Connectivity JWD-107-1 provided by its distributors.

TE CONNECTIVITY / POTTER & BRUMFIELD JWD-107-1 RELAY, REED, SPST-NO, 100V, 0.5A, THT
Reed Relays 5/6VDC 500Ohm 0.5A SPST-NO (19.56x8.22x8)mm THT Dry
Electromechanical Relay SPST-NO 0.5A 5VDC 500Ohm Through Hole
JWD Series SPST 0.5 A 5 V Through Hole Communications/Signal PC Board Relay
Normal Open:1A(SPST-Normal Open) 5V DIP,7.6x19.6mm Reed Relays ROHS
Relay, 1 Form A (N/O), 6 V (DC), 500 Ω, 0.5 A, 100 V (DC), monostable, 1393771-3
Em Rly Spst-No 0.5A 5Vdc 500Ohm Th Rohs Compliant: Yes
Dry Reed Relay, 1 Form A, SPST, Momentary, 0.012A (Coil), 6VDC (Coil), 72mW (Coil), 0.5A (Contact), 20VDC (Contact), DC Input, Random, DC Output, Panel Mount
RELAY, REED, SPST-NO, 100V, 0.5A, THT; Contact Configuration: SPST-NO; Coil Voltage: 5VDC; Product Range: JWD Series; Relay Mounting: Through Hole; Coil Resistance: 500ohm; Switching Current Max: 500mA; Switching Voltage Max: 100V
JWD-107-1=REED RELAYS Contact Voltage Rating: 20 VDC Coil Power Rating DC: 72 mW 50 mW Product Mount Type: Printed Circuit Board Coil Voltage Rating: 5 VDC 6 VDC Contact Current Rating (Max): .5 A Low Signal Relay | 20 VDC 72 mW Printed Circuit Board | Part Number: JWD-107-1 | Internal Number: 1393771-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1393771-3
  • JWD-107-1.
  • JWD107-1

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialRuthenium
Contact PlatingRuthenium
MountPCB, Through Hole
Number of Pins14
Number of Terminals8
Weight2.299146 g
Technical
Coil Current10 mA
Coil Power100 mW
Coil Resistance500 Ω
Coil TypeNon-Latching
Coil Voltage (AC)6 V
Coil Voltage (DC)5 V
Contact Current Rating500 mA
Contact Resistance200 mΩ
Contact Voltage Rating (DC)20 V
Current Rating500 mA
Insulation Resistance10 GΩ
Max Operating Temperature85 °C
Min Operating Temperature-35 °C
Operate Time1.5 ms
Power Consumption288 mW
Relay TypeRelay
Release Time500 µs
Switching Current500 mA
Switching Voltage100 V
TerminationThrough Hole
Throw ConfigurationSPST
Voltage Rating (DC)100 V
Dimensions
Depth7.62 mm
Height8 mm
Length19.56 mm
Width7.62 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity JWD-107-1.

element14 APAC
Datasheet2 pages11 years ago
TE Connectivity
Datasheet2 pages12 years ago
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Master Electronics
Datasheet38 pages5 years ago
element14
Datasheet1 page20 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet1 page20 years ago
Datasheet2 pages18 years ago
Future Electronics
Datasheet2 pages11 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
ELVCompliant
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet2 pages6 years ago
Rohs Statement2 pages11 years ago