E-Switch JS5208

SWITCH, NAVIGATION, 5 POSITION, 20mA, SM; SMD; Operating Force: -; Contact Voltage AC Nom: -; DC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialSilver
Mechanical Life100 kcycles
MountSurface Mount
Number of Pins5
Technical
Contact Current Rating20 mA
Current Rating20 mA
Electrical Life100 kcycles
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
Number of Positions6
TerminationGull Wing
Voltage Rating (DC)15 V

Documents

Download datasheets and manufacturer documentation for E-Switch JS5208.

Farnell
Datasheet1 page16 years ago
Datasheet1 page16 years ago
RS (Formerly Allied Electronics)
Datasheet1 page10 years ago
Factory Futures
Datasheet1 page13 years ago

Inventory History

3 month trend:
-21.49%

Engineering Resources

View Evaluation kits and Reference designs for E-Switch JS5208.

Related Parts

Descriptions

Descriptions of E-Switch JS5208 provided by its distributors.

SWITCH, NAVIGATION, 5 POSITION, 20mA, SM; SMD; Operating Force:-; Contact Voltage AC Nom:-; DC
Navigation Switch, JS1400 Series, 4-Way Directional, Plunger, 20mA DC, 12VDC | E-Switch JS5208
JS Series 20 mA Gull Wing Silver Contact Navigation Switch
E-SWITCH - JS5208 - SWITCH, NAVIGATION, 5 POSITION, 20mA, SMD
ESWCH JS5208 Switches > Pushbutton
SWITCH NAV 5POS 15VDC 20MA SMT
NAVIGATION SW, 5 POS, 0.02A, 15VDC ROHS COMPLIANT: YES
SWITCH NAVIGATION DGTL 20MA 15V

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWICTH

Part Number Aliases

This part may be known by these alternate part numbers:

  • JS-5208
  • JS5208.

Technical Specifications

Physical
Contact MaterialSilver
Mechanical Life100 kcycles
MountSurface Mount
Number of Pins5
Technical
Contact Current Rating20 mA
Current Rating20 mA
Electrical Life100 kcycles
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
Number of Positions6
TerminationGull Wing
Voltage Rating (DC)15 V

Documents

Download datasheets and manufacturer documentation for E-Switch JS5208.

Farnell
Datasheet1 page16 years ago
Datasheet1 page16 years ago
RS (Formerly Allied Electronics)
Datasheet1 page10 years ago
Factory Futures
Datasheet1 page13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant