What’s new: Find the right parts faster with our redesigned experience

Learn more

Fujitsu JS-5-K

Power Relay 5VDC 10A SPDT(29x10x12.5)mm THT
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fujitsu JS-5-K.

IHS

Datasheet7 pages12 years ago
Datasheet8 pages15 years ago
Datasheet8 pages18 years ago

SOS electronic

Mouser

CAD Models

Download Fujitsu JS-5-K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2005-07-27
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2015-07-23
LTD Date2015-07-23

Related Parts

FujitsuJS-5E-K
Electromechanical Relay SPDT 10A 5VDC 112Ohm Through Hole
TE Connectivity1393225-7
Electromechanical Relay, SPDT, Latched, 223mW (Coil), Random, AC Output
TE Connectivity4-1393238-2
Power Relay 5VDC 10A SPDT(29x12.7x15.7)mm THT
TE Connectivity5-1419136-2
Power Relay 5VDC 8A SPDT( (28.5mm 10.1mm 12.3mm)) THT
PanasonicJS1-5V-F
SPDT Electromechanical Relay 5A DC/10 Amps AC 69.4Ohm
PanasonicJW1FSN-B-DC5V
Compact Power Relay, 1 Form C, 10A 250VAC 10A 30VDC, Class B Coil

Descriptions

Descriptions of Fujitsu JS-5-K provided by its distributors.

Power Relay 5VDC 10A SPDT(29x10x12.5)mm THT
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.045A (Coil), 5VDC (Coil), 225mW (Coil), 10A (Contact), 300VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
POWER RELAY 5V 8A 1CO THT
Power Relays Power, 8A 5VDC
new, original packaged

Manufacturer Aliases

Fujitsu has several brands around the world that distributors may use as alternate names. Fujitsu may also be known as the following names:

  • Fujitsu Electronics America Inc
  • FUJITS
  • FUJISTU
  • FUJITSU LTD
  • TAKA
  • FUJITSU COMPONENTS
  • Fujitsu Semiconductor
  • FUJITSU TAKAMISAWA
  • FUJITSU SEMICONDUCTOR AMERICA INC
  • Fujitsu Microelectronics
  • FUJISU
  • TAK
  • FUJITSU COMPONENT LTD
  • FUJTSU
  • FUJIS
  • FUJ
  • FJTS
  • FUJITSU LIMITED
  • Fujitsu Component
  • FUGITSU
  • Fujitsu Components America Inc
  • Fujitsu Semiconductor America
  • KAGA FEI AMERICA INC
  • Fujitsu Semiconductor Memory Solution
  • FUG

Part Number Aliases

This part may be known by these alternate part numbers:

  • JS-5K
  • JS5-K
  • JS5K