Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-1419136-2

Power Relay 5VDC 8A SPDT( (28.5mm 10.1mm 12.3mm)) THT
$ 3.138
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1419136-2.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet2 pages19 years ago

Farnell

TE Connectivity

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-18.41%

Alternate Parts

Price @ 1000
$ 3.138
$ 2.79
$ 2.79
Stock
6,256
372,495
372,495
Authorized Distributors
6
6
6
Relay Type
-
General Purpose
General Purpose
Throw Configuration
SPDT
SPDT
SPDT
Contact Current Rating
8 A
8 A
8 A
Coil Voltage (DC)
3.5 V
3.5 V
3.5 V
Coil Voltage (AC)
-
-
-
Coil Current
44 mA
44 mA
44 mA
Max Voltage Rating (AC)
-
400 V
400 V
Coil Resistance
112 Ω
112 Ω
112 Ω
Coil Power
220 mW
220 mW
220 mW
Switching Capacity
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity / P&BRY210005
Miniature Power PCB Electromechanical Relay SPDT-CO 8A 5VDC 112Ohm Through Hole
TE Connectivity1393225-7
Electromechanical Relay, SPDT, Latched, 223mW (Coil), Random, AC Output
TE ConnectivityRY611005
Electromechanical Relay 5VDC 112Ohm 8A SPDT (28.5x10.1x12.3)mm THT Power Relay
FujitsuJS-5-K
Power Relay 5VDC 10A SPDT(29x10x12.5)mm THT
FujitsuJS-5E-K
Electromechanical Relay SPDT 10A 5VDC 112Ohm Through Hole
POWER/SIGNAL RELAY SPDT MOMENTARY 0.034A (COIL) 5VDC (COIL) 170mW (COIL) 6A (CONTACT) 24VDC (CONTACT) THROUGH HOLE-STRAIGHT MOUNT

Descriptions

Descriptions of TE Connectivity 5-1419136-2 provided by its distributors.

Power Relay 5VDC 8A SPDT( (28.5mm 10.1mm 12.3mm)) THT
RY613005 SPDT 8 A 5 V 112 Ohm Through Hole RYII Power PCB Relay RY613005
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.044A (Coil), 5VDC (Coil), 223mW (Coil), 8A (Contact), DC Input, AC/DC Output, Panel Mount
Electromechanical Relay SPDT 8A 5VDC 112Ohm Through Hole
Power Relays, Standard, Monostable, DC, 223 mW Coil Power Rating DC, 112 Ω Coil Resistance, SCHRACK Miniature Power PCB RYII
Special Order: RY613005 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 8 A General Purpose Power Relay DC Monostable 1 Form C SPDT-CO | Electromechanical Relay | Part Number: RY613005 | Internal Number: 5-1419136-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1419136-2 .
  • RY613005