Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1393225-7

Electromechanical Relay, SPDT, Latched, 223mW (Coil), Random, AC Output
$ 2.46
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1393225-7.

JRH Electronics

Datasheet4 pages15 years ago

IHS

element14 APAC

Newark

Future Electronics

Inventory History

3 month trend:
-25.27%

CAD Models

Download TE Connectivity 1393225-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2005-06-08
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2019-04-30
LTD Date2019-09-30

Related Parts

FujitsuJS-5-K
Power Relay 5VDC 10A SPDT(29x10x12.5)mm THT
TE Connectivity5-1419136-2
Power Relay 5VDC 8A SPDT( (28.5mm 10.1mm 12.3mm)) THT
TE Connectivity / P&BRY210005
Miniature Power PCB Electromechanical Relay SPDT-CO 8A 5VDC 112Ohm Through Hole
TE ConnectivityRY212005
Miniature Power PCB Electromechanical Relay SPDT-CO 8A 5VDC 112Ohm Through Hole
FujitsuJS-5E-K
Electromechanical Relay SPDT 10A 5VDC 112Ohm Through Hole
POWER/SIGNAL RELAY SPDT MOMENTARY 0.034A (COIL) 5VDC (COIL) 170mW (COIL) 6A (CONTACT) 24VDC (CONTACT) THROUGH HOLE-STRAIGHT MOUNT

Descriptions

Descriptions of TE Connectivity 1393225-7 provided by its distributors.

Electromechanical Relay, SPDT, Latched, 223mW (Coil), Random, AC Output
RYII Series 8 A SPDT 5 VDC PCB Mount Miniature General Purpose Power Relay
General Purpose 5VDC SPDT 8A Non Latching Plugin Power Relays ROHS
TE Connectivity 1393225-7 General Purpose Relay SPDT 8A 5VDC
Electromechanical Relay SPDT 8A 5VDC 112Ohm Through Hole
POWER RELAY, SPDT, 5VDC, 8A, THT
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.044A (Coil), 5VDC (Coil), 220mW (Coil), 8A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output
Power Relay, Spdt, 5Vdc, 8A, Pc Board; Product Range:ryii Series; Relay Type:power - General Purpose; Coil Type:non Latching; Contact Configuration:spdt; Coil Voltage:5Vdc; Contact Current:8A; Contact Voltage Vac:250V Rohs Compliant: Yes
Coil Resistance Ohm = 112 / Coil Type = DC / Contact Configuration = 1CO / Termination Type = PCB Pins / Mounting Type = Through Hole / Series = RY / Width mm = 10.1 / Relay Type = Miniature / Coil Voltage - DC V = 5 / Length mm = 28.5 / Height mm = 12.3 / Switching Current A = 8 / Switching Capacity kVA = 2 / Switching Voltage - AC V = 250

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1393225-7 .
  • RY610005
  • RY610005.
  • RY610005..