TE Connectivity JS-16-00

Wire Splice, 1 Position, 16A, Sealable, Red-orange, Vmq, Jiffy Splice Series
$ 2.544
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity JS-16-00.

IHS

Datasheet4 pages1 year ago

Electro Sonic

TME

TE Connectivity

Future Electronics

Inventory History

3 month trend:
-21.98%

CAD Models

Download TE Connectivity JS-16-00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2016-05-24
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity JS-16-00 provided by its distributors.

WIRE SPLICE, 1 POSITION, 16A, SEALABLE, RED-ORANGE, VMQ, JIFFY SPLICE SERIES
Jiffy Splice for DTHD Series Connectors Size 16 Silicon Red/Orange Box
DEUTSCH Jiffy Splice 1 Way Splice Connector for Size 16 Contacts
JIFFY SPLICE Automotive Connector Female Unshrouded
Splice Terminal 14-20AWG Red/Orange 62.61mm Box
JS-16-00, TE Connectivity / Deutsch Automotive
Splice for contacts of size 16, JS-16-00
AUTOMOTIVE CONNECTORS JIFFY SPLICE;
CONN SPLICE ENC KIT FOR CONTACTS
JIFFY SPLICE, Size 16 Primary Product Color: Red-Orange Primary Product Material: VMQ Automotive Connector Accessory Type: Splice Operating Temperature Range: -55 – 125 °C Operating Temperature Range: -67 – 257 °F Red-Orange VMQ | Deutsch Jiffy Splice | Part Number: JS-16-00 | Internal Number: JS-16-00 | TE Connectivity | DEUTSCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • JS16-00