HIROSE ELECTRIC JRC-SC-212

Standard Circular Connector 16-20AWG CRIMP CONTA CT SOCKET

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingSilver
Technical
Connector TypeSocket
Contact GenderFemale
Current Rating5 A
PackagingCut Tape
TerminationCrimp
Dimensions
Wire Gauge (Max)20 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC JRC-SC-212.

Sager Electronics
Datasheet1 page9 years ago
DigiKey
Datasheet12 pages19 years ago

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC JRC-SC-212.

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC JRC-SC-212 provided by its distributors.

Standard Circular Connector 16-20AWG CRIMP CONTA CT SOCKET
Circular Contact F Crimp ST Cable Mount Reel
CONTACT SKT CRIMP 16-20AWG SILVR

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
Contact PlatingSilver
Technical
Connector TypeSocket
Contact GenderFemale
Current Rating5 A
PackagingCut Tape
TerminationCrimp
Dimensions
Wire Gauge (Max)20 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC JRC-SC-212.

Sager Electronics
Datasheet1 page9 years ago
DigiKey
Datasheet12 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant