Eaton JKS-60

Electric Fuse, Fast Blow, 60A, 600Vac, 200000A (Ir), J, Inline/Holder |Eaton Bussmann JKS60
$ 119.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton JKS-60.

Future Electronics

Datasheet4 pages8 years ago
Datasheet2 pages23 years ago
Datasheet4 pages8 years ago
Datasheet1 page21 years ago

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-21.10%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-10-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fuse 50A 700V Holder Cartridge 14 X 51mm Carton CE/CSA/UL
LittelfuseLA70QS6322F
Electric Fuse, Very Fast Blow, 63A, 690VAC, 700VDC, 200000A (IR), Inline/holder
LittelfuseL70S070.V
Electric Fuse, Very Fast Blow, 70A, 700VAC, 650VDC, 200000A (IR), Inline/holder
FUSE, HIGH SPEED, CYLINDER, 63A, 700 VAC, 22X58 MM, CARTRIDGE, CLIP MOUNT, CE/UL
Eaton63FE
Fuse, High Rupturing Capacity (HRC), FE, 63 A, Bolted Tag, 500 VDC, 700 VAC
MersenRS63HFTG
FUSE CARRIER, A3, BLACK; Fuse Holder Type:Cartridge Fuse Holder; Fuse Current:63A; Fuse Size Held:-; Holder Terminals:Screw; No. of Fuses:1Fuses; Product Range:REDSPOT Series; Voltage Rating VAC:660V; Voltage Rating V DC

Descriptions

Descriptions of Eaton JKS-60 provided by its distributors.

Electric Fuse, Fast Blow, 60A, 600Vac, 200000A (Ir), J, Inline/Holder |Eaton Bussmann JKS60
Fuse Class J Fast Acting 60A 600V Holder Cartridge 26.92 X 60.45mm Carton CSA/UL
JKS Series Fast-Acting 600 V 60 A Ø 26.29 x 60.45 mm Class J Cartridge Fuse
Bussmann by Eaton Limitron Class J Fast-Acting Fuse; 60A; 600VAC/175VDC
Fuse, Class J; Quick-Acting; 60 A; 175 VDC; 1.06 0.03 in.
Bussmann JKS-60 Fast Acting Fuse Brand: Bussmann. Part Number: JKS-60. Bussmann Limitron Fuse, Current Limiting Fast Acting, Series: JKS, Indicating/Non-Indicating: Non-Indicating, Rejection/Non-Rejection: Non-Rejection, 60 A, 600 V, 200 kAIC Interrupt, Class: J, Ferrule End Terminal, Holder Mount, Cylindrical Body Type, Single Element, Melamine, 1.06 in Dia x 2.38 in L Body Size. Additional Description: BUSS-JKS-60 LIMITRON FAST ACTING FUSE CLASS J. Catalog Description: Eaton Bussmann Series Class J fuse, JKS, fast-acting, current limiting fuse, 60 A, rejection style fuse, interrupting rating of 200kA at 600Vac..
Bussmann's UL Class J fuse products extend both our Low-Peak family of products with our LPJ_SP and LPJ_SPI dual-element, time-delay fuses as well as our Limitron line offering fast-acting JKS fuses. The LPJ fuses provide industry leading 300,000 amp interrupting rating at 600Vac RMS Sym and 100kA Vdc while delivering a minimum of 10 seconds of 500% rated current ride-through performance which is ideal for sizing of high inrush loads. The LPJ products are available with optional permanent replace fuse indication. These UL Class J products in sizes 1 to 600 amps provide exceptional performance at 600 Vac and 300 Vdc (see spec sheets for specific details) in a compact size rejecting footprint

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • JKS60