Cooper Bussmann JB3816-2

Junction Block .87" Stud Black 250A 1 Stud Thread 3/8-16 BUSSMANN JB3816-2
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialSteel
Contact PlatingZinc
Housing ColorBlack
Housing MaterialThermoplastic
MountPanel
Weight34.019428 g
Technical
Current Rating250 A
Max Current Rating30 A
Number of Circuits2
Number of Contacts2
Number of Poles1
Number of Positions1
Number of Rows2
OrientationStraight
TerminationStud
Dimensions
Length54 mm
Width19.1 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann JB3816-2.

_legacy Avnet
Datasheet148 pages14 years ago
Sager Electronics
Datasheet1 page24 years ago
Newark
Datasheet2 pages7 years ago
Datasheet1 page25 years ago
Peerless Electronics
Datasheet1 page10 years ago
Datasheet2 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet1 page24 years ago

Inventory History

3 month trend:
+7.14%

Engineering Resources

View Evaluation kits and Reference designs for Cooper Bussmann JB3816-2.

Related Parts

Descriptions

Descriptions of Cooper Bussmann JB3816-2 provided by its distributors.

Junction Block .87" Stud Black 250A 1 Stud Thread 3/8-16 BUSSMANN JB3816-2
Conn Terminal Block M 2 POS Screw ST Panel Mount 30A
Stud Type Junction Block. Heavy Duty Ground or Power Connection Points for AC or DC Circuits in Vehicle Systems. Black Thermoplastic with Zinc Plated Steel Stud.
JUNCTION BLOCK, STUD TYPE, 2POS; Connect; JUNCTION BLOCK, STUD TYPE, 2POS; Connector Type:Terminal Block; Series:-; Connector Mounting:Panel; No. of Contacts:2; Contact Plating:Nickel; Contact Material:Copper Alloy; Connector Type:Terminal Block; Leaded Process Compatible:No
JUNCTION BLOCK, STUD TYPE, 1 POSITION; Rated Current: -; Rated Voltage: -; No. of Poles: 1 Pole; Line Side Connections Per Pole: -; Line Side Connection Method: -; Line Side Wire Size Max: -; Load Side Connection Method: -; Product Range: -

Manufacturer Aliases

Cooper Bussmann has several brands around the world that distributors may use as alternate names. Cooper Bussmann may also be known as the following names:

  • BUSSMANN
  • COOPER BUSSMAN
  • BUSSMAN
  • BUSS
  • BUSSMANN/COOPER
  • BUS
  • Eaton Bussmann
  • COOPER BUSS
  • BUSSMA
  • BUSS FUSES
  • COOPER BUSSMANN INC
  • MAGNUM/COOPER BUSSMANN
  • BUSSMN
  • BUSSMANN BY EATON
  • BUSSMANN DIVISION
  • EDISON
  • BUSS FUSE
  • BUSSMANN / EATON
  • BUSSMAN FUSES
  • COOPER BUSSM
  • EATON BUSSMANN SERIES
  • BUSSMANN COOPER BUSS
  • Eaton / Cooper Bussmann
  • COOPER BUSSMANN LLC
  • Bussmann Cooper Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • JB-3816-2

Technical Specifications

Physical
ColorBlack
Contact MaterialSteel
Contact PlatingZinc
Housing ColorBlack
Housing MaterialThermoplastic
MountPanel
Weight34.019428 g
Technical
Current Rating250 A
Max Current Rating30 A
Number of Circuits2
Number of Contacts2
Number of Poles1
Number of Positions1
Number of Rows2
OrientationStraight
TerminationStud
Dimensions
Length54 mm
Width19.1 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann JB3816-2.

_legacy Avnet
Datasheet148 pages14 years ago
Sager Electronics
Datasheet1 page24 years ago
Newark
Datasheet2 pages7 years ago
Datasheet1 page25 years ago
Peerless Electronics
Datasheet1 page10 years ago
Datasheet2 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet1 page24 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSNon-Compliant