Microchip JANTXV1N751A-1

JANTXV Series 5.1 V ±5 % 500 mW Through Hole Silicon Zener Diode - DO-35
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingLead, Tin
MountThrough Hole
Number of Pins2
Technical
Element ConfigurationSingle
Max Operating Temperature175 °C
Max Power Dissipation480 mW
Min Operating Temperature-65 °C
Power Dissipation480 mW
Schedule B8541100050
Test Current20 mA
Voltage Tolerance5 %
Zener Voltage5.1 V

Documents

Download datasheets and manufacturer documentation for Microchip JANTXV1N751A-1.

Arrow Electronics
Datasheet4 pages19 years ago
Future Electronics
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+17.92%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip JANTXV1N751A-1.

Related Parts

Descriptions

Descriptions of Microchip JANTXV1N751A-1 provided by its distributors.

JANTXV Series 5.1 V ±5 % 500 mW Through Hole Silicon Zener Diode - DO-35
Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
Zener Diode Single 5.1V 5% 14Ohm 500mW 2-Pin DO-35 Bag

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • JANTXV1N751A1

Technical Specifications

Physical
Contact PlatingLead, Tin
MountThrough Hole
Number of Pins2
Technical
Element ConfigurationSingle
Max Operating Temperature175 °C
Max Power Dissipation480 mW
Min Operating Temperature-65 °C
Power Dissipation480 mW
Schedule B8541100050
Test Current20 mA
Voltage Tolerance5 %
Zener Voltage5.1 V

Documents

Download datasheets and manufacturer documentation for Microchip JANTXV1N751A-1.

Arrow Electronics
Datasheet4 pages19 years ago
Future Electronics
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningYes
RoHSCompliant
Compliance Statements