Microchip JANTX1N5819-1

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-41
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Number of Pins2
Technical
Average Rectified Current1 A
Capacitance70 pF
Element ConfigurationSingle
Forward Current1 A
Forward Voltage800 mV
Max Forward Surge Current (Ifsm)25 A
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)40 V
Max Reverse Voltage (DC)45 V
Min Operating Temperature-65 °C
Peak Reverse Current100 µA
Reverse Voltage45 V
Schedule B8541100080
Dimensions
Height2.72 mm

Documents

Download datasheets and manufacturer documentation for Microchip JANTX1N5819-1.

Future Electronics
Datasheet0 pages0 years ago
Verical
Datasheet3 pages19 years ago

Inventory History

3 month trend:
-26.07%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip JANTX1N5819-1.

Related Parts

Descriptions

Descriptions of Microchip JANTX1N5819-1 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-41
JANTX Series 45 V 1 A Through Hole Schottky Diode - DO-41
Diode Schottky 45V 1A 2-Pin DO-41 Bag
RECTIFIER MODULE - FAST RECOVERY/FRED

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • JANTX1N58191

Technical Specifications

Physical
MountThrough Hole
Number of Pins2
Technical
Average Rectified Current1 A
Capacitance70 pF
Element ConfigurationSingle
Forward Current1 A
Forward Voltage800 mV
Max Forward Surge Current (Ifsm)25 A
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)40 V
Max Reverse Voltage (DC)45 V
Min Operating Temperature-65 °C
Peak Reverse Current100 µA
Reverse Voltage45 V
Schedule B8541100080
Dimensions
Height2.72 mm

Documents

Download datasheets and manufacturer documentation for Microchip JANTX1N5819-1.

Future Electronics
Datasheet0 pages0 years ago
Verical
Datasheet3 pages19 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements