Microchip JANTX1N3070

Diode Ultra Fast Recovery Rectifier 200V 2-Pin DO-7

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Number of Pins2
Technical
Forward Voltage1 V
Max Operating Temperature200 °C
Max Repetitive Reverse Voltage (Vrrm)200 V
Min Operating Temperature-65 °C
Reverse Recovery Time50 ns

Documents

Download datasheets and manufacturer documentation for Microchip JANTX1N3070.

Engineering Resources

View Evaluation kits and Reference designs for Microchip JANTX1N3070.

Descriptions

Descriptions of Microchip JANTX1N3070 provided by its distributors.

Diode Ultra Fast Recovery Rectifier 200V 2-Pin DO-7
Non-Compliant Through Hole 2 1 V No 50 ns 200 °C -65 °C
Signal or Computer Diode

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
MountThrough Hole
Number of Pins2
Technical
Forward Voltage1 V
Max Operating Temperature200 °C
Max Repetitive Reverse Voltage (Vrrm)200 V
Min Operating Temperature-65 °C
Reverse Recovery Time50 ns

Documents

Download datasheets and manufacturer documentation for Microchip JANTX1N3070.

Compliance

Environmental Classification
Radiation HardeningNo
RoHSNon-Compliant
Compliance Statements