International Rectifier JANS2N6849

Benefits: Hermetically packaged power MOSFET; Packaged on a MIL-PRF-19500 manufacturing line
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Number of Pins3
Technical
Continuous Drain Current (ID)-4.1 A
Drain to Source Breakdown Voltage-100 V
Gate to Source Voltage (Vgs)20 V
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
On-State Resistance300 mΩ
PackagingBulk
Power Dissipation25 W

Documents

Download datasheets and manufacturer documentation for International Rectifier JANS2N6849.

Infineon SCT
Datasheet7 pages23 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for International Rectifier JANS2N6849.

Related Parts

Descriptions

Descriptions of International Rectifier JANS2N6849 provided by its distributors.

Benefits: Hermetically packaged power MOSFET; Packaged on a MIL-PRF-19500 manufacturing line
-100V Single P-Channel Hi-Rel MOSFET in a TO-205AF package
Power Field-Effect Transistor, 6.5A I(D), 100V, 0.345ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF

Manufacturer Aliases

International Rectifier has several brands around the world that distributors may use as alternate names. International Rectifier may also be known as the following names:

  • I&R
  • IRF
  • IOR
  • INTL RECTIFIER
  • INTERNATIONAL RECTIFIER CORP
  • INTERNATIONAL RECTIF
  • RECT
  • INT RECTIFIER
  • OMNIREL
  • INTERNATIO
  • SEMCOR
  • INT RECT
  • INTERNATIONA
  • INTLRECT
  • INTERNATIONAL R
  • InternationRectifer
  • INTERNATIONAL MICROCIRCUITS
  • INTER RECTIFIER
  • International Rectifier (IR)
  • INTERNATI
  • IR - International Rectifier
  • INTERNATIONAL RECTIFIER SE
  • INTERNATIONAL RECT
  • IRC
  • INTER REC
  • IR
  • International Rect.

Technical Specifications

Physical
MountThrough Hole
Number of Pins3
Technical
Continuous Drain Current (ID)-4.1 A
Drain to Source Breakdown Voltage-100 V
Gate to Source Voltage (Vgs)20 V
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
On-State Resistance300 mΩ
PackagingBulk
Power Dissipation25 W

Documents

Download datasheets and manufacturer documentation for International Rectifier JANS2N6849.

Infineon SCT
Datasheet7 pages23 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Reach Statement6 pages10 years ago