Microchip JAN2N2907A

Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-18
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-18
MountThrough Hole
Number of Pins3
Technical
Collector Base Voltage (VCBO)60 V
Collector Emitter Breakdown Voltage60 V
Collector Emitter Saturation Voltage1.6 V
Collector Emitter Voltage (VCEO)60 V
Emitter Base Voltage (VEBO)5 V
hFE Min100
Max Collector Current600 mA
Max Junction Temperature (Tj)200 °C
Max Operating Temperature200 °C
Max Power Dissipation500 mW
Min Operating Temperature-65 °C
Number of Elements1
PackagingBulk
PolarityPNP
Power Dissipation500 mW
Schedule B8541210080
Dimensions
Height5.33 mm

Documents

Download datasheets and manufacturer documentation for Microchip JAN2N2907A.

Future Electronics
Datasheet6 pages14 years ago
Verical
Datasheet2 pages0 years ago

Inventory History

3 month trend:
+35.45%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip JAN2N2907A.

Related Parts

Descriptions

Descriptions of Microchip JAN2N2907A provided by its distributors.

Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-18
JAN Series 60 V 600 mA 0.5 W PNP Small Signal Silicon Transistor - TO-18
Trans Gp Bjt Pnp 60V 0.6A 3-Pin To-18 - Bulk Jan2N2907A)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageTO-18
MountThrough Hole
Number of Pins3
Technical
Collector Base Voltage (VCBO)60 V
Collector Emitter Breakdown Voltage60 V
Collector Emitter Saturation Voltage1.6 V
Collector Emitter Voltage (VCEO)60 V
Emitter Base Voltage (VEBO)5 V
hFE Min100
Max Collector Current600 mA
Max Junction Temperature (Tj)200 °C
Max Operating Temperature200 °C
Max Power Dissipation500 mW
Min Operating Temperature-65 °C
Number of Elements1
PackagingBulk
PolarityPNP
Power Dissipation500 mW
Schedule B8541210080
Dimensions
Height5.33 mm

Documents

Download datasheets and manufacturer documentation for Microchip JAN2N2907A.

Future Electronics
Datasheet6 pages14 years ago
Verical
Datasheet2 pages0 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements