WIZnet J1B1211CCD

Conn RJ-45 F 8 POS 1.27mm Solder RA Thru-Hole 12 Terminal 1 Port Cat 5/Cat 6
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialGold, Nickel
Number of Pins8
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Contacts8

Documents

Download datasheets and manufacturer documentation for WIZnet J1B1211CCD.

Upverter
Datasheet3 pages10 years ago
TME
Datasheet3 pages10 years ago

Inventory History

3 month trend:
-83.71%

Engineering Resources

View Evaluation kits and Reference designs for WIZnet J1B1211CCD.

Descriptions

Descriptions of WIZnet J1B1211CCD provided by its distributors.

Conn RJ-45 F 8 POS 1.27mm Solder RA Thru-Hole 12 Terminal 1 Port Cat 5/Cat 6
Single RJ45 Connector Module with 10/100 BASE-TX Magnetics and LEDs
CONN MAGJACK 1PORT 100BASE-T PCB
CONN JACK 1PORT 100 BASE-T PCB

Manufacturer Aliases

WIZnet has several brands around the world that distributors may use as alternate names. WIZnet may also be known as the following names:

  • WIZNET INC
  • WIZNET COLTD
  • WIZNET INCORPORATED
  • WIZNET TECHNOLO
  • WIZnet ETHERNET CONTROLLERS
  • WIZNET TECHNOLOGY

Technical Specifications

Physical
Contact MaterialGold, Nickel
Number of Pins8
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Contacts8

Documents

Download datasheets and manufacturer documentation for WIZnet J1B1211CCD.

Upverter
Datasheet3 pages10 years ago
TME
Datasheet3 pages10 years ago

Compliance

Environmental Classification
RoHSNon-Compliant