onsemi J176_D74Z

Trans JFET P-CH 3-Pin TO-92 Ammo - Product that comes on tape, but is not reeled

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-92
MountThrough Hole
Number of Pins3
Weight55 mg
Technical
Breakdown Voltage30 V
Continuous Drain Current (ID)-25 mA
Current Rating25 mA
Drain to Source Resistance250 Ω
Drain to Source Voltage (Vdss)30 V
Element ConfigurationSingle
Gate to Source Voltage (Vgs)30 V
Max Operating Temperature150 °C
Max Power Dissipation350 mW
Min Operating Temperature-55 °C
PackagingTape & Box (TB)
Power Dissipation350 mW
Schedule B8541210080
Voltage Rating (DC)-30 V

Documents

Download datasheets and manufacturer documentation for onsemi J176_D74Z.

onsemi
Datasheet0 pages0 years ago
_legacy Avnet
Datasheet12 pages23 years ago
Future Electronics
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet8 pages10 years ago
Technical Drawing1 page15 years ago
Technical Drawing1 page15 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
iiiC
Datasheet12 pages23 years ago
Newark
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-4.59%

Engineering Resources

View Evaluation kits and Reference designs for onsemi J176_D74Z.

Related Parts

Descriptions

Descriptions of onsemi J176_D74Z provided by its distributors.

Trans JFET P-CH 3-Pin TO-92 Ammo - Product that comes on tape, but is not reeled
J176 Series 30 V 2 mA 350 mW Through Hole P-Channel Switch - TO-92-3
P-Channel Switch This device is designed for low level analog switching sample and hold circuits and chopper stabilized amplifiers. Sourced from Process 88.
Transistor; Transistor Type:JFET; Transistor Polarity:N Channel; Breakdown Voltage, V(br)gss:30V; Zero Gate Voltage Drain Current Min, Idss:-2mA; Zero Gate Voltage Drain Current Max, Idss:-25mA ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • J176_D74Z.

Technical Specifications

Physical
Case/PackageTO-92
MountThrough Hole
Number of Pins3
Weight55 mg
Technical
Breakdown Voltage30 V
Continuous Drain Current (ID)-25 mA
Current Rating25 mA
Drain to Source Resistance250 Ω
Drain to Source Voltage (Vdss)30 V
Element ConfigurationSingle
Gate to Source Voltage (Vgs)30 V
Max Operating Temperature150 °C
Max Power Dissipation350 mW
Min Operating Temperature-55 °C
PackagingTape & Box (TB)
Power Dissipation350 mW
Schedule B8541210080
Voltage Rating (DC)-30 V

Documents

Download datasheets and manufacturer documentation for onsemi J176_D74Z.

onsemi
Datasheet0 pages0 years ago
_legacy Avnet
Datasheet12 pages23 years ago
Future Electronics
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet8 pages10 years ago
Technical Drawing1 page15 years ago
Technical Drawing1 page15 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
iiiC
Datasheet12 pages23 years ago
Newark
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago