Pulse J00-0065NL

Conn RJ45 Receptacle 8 Position Solder Right Angle Through Hole 12 Terminal Single Port
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen, Yellow
Contact MaterialBronze
Contact PlatingGold
Housing MaterialThermoplastic
MountThrough Hole
Number of Pins8
Technical
Connector TypeRJ45
DirectionDown
GenderFemale
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Number of Contacts8
Number of Cores per Jack4
Number of Ports1
Number of Positions Loaded8
Number of Rows1
OrientationRight Angle
ShieldingShielded
TerminationSolder
Dimensions
Depth21.59 mm
Length16.26 mm
Pitch2.54 mm
Width16.3 mm

Documents

Download datasheets and manufacturer documentation for Pulse J00-0065NL.

Electro Sonic
Datasheet3 pages11 years ago
Factory Futures
Datasheet3 pages15 years ago
DigiKey
Datasheet3 pages17 years ago
Sager Electronics
Datasheet6 pages11 years ago
Datasheet4 pages5 years ago
Newark
Datasheet6 pages11 years ago
Component Distributors Inc.
Datasheet3 pages14 years ago

Inventory History

3 month trend:
-15.35%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Pulse J00-0065NL.

Related Parts

Descriptions

Descriptions of Pulse J00-0065NL provided by its distributors.

Conn RJ45 Receptacle 8 Position Solder Right Angle Through Hole 12 Terminal Single Port
Modular Connectors / Ethernet Connectors 1X1 TAB DOWN 10/100
Conn,rj45,1X1,100D,1:1,tu Rohs Compliant: Yes |Pulse Electronics J00-0065NL
RJ45 CONNECTOR, JACK, 8P8C, CAT5/6, THT; Modular Connector Type: RJ45 Jack; Port Configuration: 1 x 1 (Port); No. of Positions / Loaded Contacts (per Port): 8P8C; LAN Category: Cat5, Cat6; IP Rating: -; Connector Orientation: Right Angle

Manufacturer Aliases

Pulse has several brands around the world that distributors may use as alternate names. Pulse may also be known as the following names:

  • Pulse Electronics
  • FIL-MAG
  • VALOR
  • PULSE ENGINEERING
  • PUL
  • Pulse Electronics Corporation
  • PULSE ENGINEERING INC
  • Pulse Electronics Network
  • TECHNITROL
  • PULSE ENG
  • Pulse Electronics Power
  • VAL
  • PUISE
  • FIL
  • VALOR ELEC COMP
  • PulseLarsen Antennas
  • PULSE ELECTRONICS CORP
  • M-PULSE
  • VALO
  • VALR
  • FII-MAG
  • PULSE RESEARCH LAB
  • PULSE POWER
  • PULSE ANTENNA
  • Technitrol Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • J00-0065NL.

Technical Specifications

Physical
ColorGreen, Yellow
Contact MaterialBronze
Contact PlatingGold
Housing MaterialThermoplastic
MountThrough Hole
Number of Pins8
Technical
Connector TypeRJ45
DirectionDown
GenderFemale
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Number of Contacts8
Number of Cores per Jack4
Number of Ports1
Number of Positions Loaded8
Number of Rows1
OrientationRight Angle
ShieldingShielded
TerminationSolder
Dimensions
Depth21.59 mm
Length16.26 mm
Pitch2.54 mm
Width16.3 mm

Documents

Download datasheets and manufacturer documentation for Pulse J00-0065NL.

Electro Sonic
Datasheet3 pages11 years ago
Factory Futures
Datasheet3 pages15 years ago
DigiKey
Datasheet3 pages17 years ago
Sager Electronics
Datasheet6 pages11 years ago
Datasheet4 pages5 years ago
Newark
Datasheet6 pages11 years ago
Component Distributors Inc.
Datasheet3 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant