Distributor | SKU | Min | Pkg | |||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|
Newark | 03AH2130 | 15,590 | 1 | |||||||||
TTI | IXYX30N170CV1 | 0 | 300 | Tube | 15h | |||||||
RS (Formerly Allied Electronics) | 75735598 | 0 | 30 | Bulk | 6h | |||||||
Arrow Electronics | IXYX30N170CV1 | 0 | 300 | |||||||||
TTI Europe | IXYX30N170CV1 | 0 | 300 | Tube | 16h |
Download datasheets and manufacturer documentation for Littelfuse IXYX30N170CV1.
Download Littelfuse IXYX30N170CV1 symbol, footprint, and 3D STEP models from our trusted partners.
SOURCE | eCAD | mCAD | FILES |
---|---|---|---|
![]() | SymbolFootprint | Download |
Descriptions of Littelfuse IXYX30N170CV1 provided by its distributors.
Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:
Download datasheets and manufacturer documentation for Littelfuse IXYX30N170CV1.