HIROSE ELECTRIC IX31G-B-10S-CV(7.0)(01)

Ix Industrial ™ Conforming to IEC Spec. Ethernet for Industry, 10.0 Gbps, -40 to 85 ℃, RoHS
Production

Technical Specifications

Technical
Connector TypePlug
Contact Voltage Rating (AC)50 V
Current Rating3 A
Data Rate10 Gbps
Number of Positions10
Number of Rows2
Dimensions
Contact Pitch1 mm
Height17.5 mm
Length9.2 mm
Width28.6 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC IX31G-B-10S-CV(7.0)(01).

Future Electronics
Datasheet15 pages2 years ago
Hirose SCT
Technical Drawing2 pages4 years ago
Datasheet8 pages5 years ago
Sager Electronics
Datasheet2 pages5 years ago

Inventory History

3 month trend:
+69.54%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC IX31G-B-10S-CV(7.0)(01).

Descriptions

Descriptions of HIROSE ELECTRIC IX31G-B-10S-CV(7.0)(01) provided by its distributors.

Ix Industrial ™ Conforming to IEC Spec. Ethernet for Industry, 10.0 Gbps, -40 to 85 ℃, RoHS
Hirose SCT
IX Series 10 Position Latch Lock Gold Plated Multi Purpose Plug Connector
ROHS3Compliant (Connector Style) Connector
Conn IEC Ethernet PL 10 POS 1mm IDT ST Cable Mount Tray
Modular Connectors / Ethernet Connectors
IX Industrial Female Typ B 10-Pole IDC
MODULAR CONN, PLUG, 10P10C, 1PORT, CABLE; Modular Connector Type: Modular Plug; Port Configuration: 1 x 1 Port; No. of Positions / Loaded Contacts (per Port): 10P10C; LAN Category: Cat5e, Cat6a; IP Rating: -; Connector Mounting: Cable Mount; Connector Orientation: Straight; Shielding: Shielded; Magnetics: Without Magnetics; LEDs: Without LED; Light Pipes: Without Light Pipe; Product Range: IX Series; SVHC: No SVHC (15-Jan-2019)
CONN MULTI-PURP PLUG 10P IDC STR

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • IX31G-B-10S-CV(7.0)(01
  • IX31G-B-10SCV7001

Technical Specifications

Technical
Connector TypePlug
Contact Voltage Rating (AC)50 V
Current Rating3 A
Data Rate10 Gbps
Number of Positions10
Number of Rows2
Dimensions
Contact Pitch1 mm
Height17.5 mm
Length9.2 mm
Width28.6 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC IX31G-B-10S-CV(7.0)(01).

Future Electronics
Datasheet15 pages2 years ago
Hirose SCT
Technical Drawing2 pages4 years ago
Datasheet8 pages5 years ago
Sager Electronics
Datasheet2 pages5 years ago

Compliance

Environmental Classification
RoHSCompliant