IXYS IX2113BTR

600V High and Low Side Driver14-pin SOIC on T&R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Weight665.986997 mg
Technical
Element ConfigurationDual
Fall Time9.7 ns
Max Operating Temperature125 °C
Max Power Dissipation1.25 W
Max Supply Voltage20 V
Min Operating Temperature-40 °C
Min Supply Voltage10 V
Number of Drivers2
Number of Outputs2
Operating Supply Current236 µA
Output Voltage1.6 V
PackagingTape & Reel (TR)
Rise Time9.4 ns
Turn-Off Delay Time150 ns
Turn-On Delay Time160 ns

Documents

Download datasheets and manufacturer documentation for IXYS IX2113BTR.

SHENGYU ELECTRONICS
Datasheet13 pages9 years ago

Engineering Resources

View Evaluation kits and Reference designs for IXYS IX2113BTR.

Related Parts

Descriptions

Descriptions of IXYS IX2113BTR provided by its distributors.

600V High and Low Side Driver14-pin SOIC on T&R
IC GATE DVR HIGH/LOW 600V 16SOIC
IC GATE DRVR HALF-BRIDGE 16SOIC
600V HIGH AND LOW SIDE DRV14-P

Manufacturer Aliases

IXYS has several brands around the world that distributors may use as alternate names. IXYS may also be known as the following names:

  • IXYS Integrated Circuits Division
  • IXYS Corporation
  • IXYS CORP
  • IXY
  • IXYS-RF
  • IXYS SEMICONDUCTOR
  • IXYS Integrated Circuits/Clare
  • IXYS GMBH
  • IXYS Integrated Circuits
  • IXYS Integrated Circuits Division Inc
  • IXYS-DIRECTED ENERGY
  • IXYS SEMICONDUCTOR GMBH
  • IXYS / Littelfuse
  • IXYS INTEGRATED CIRCUITS DIV
  • Littelfuse - Ixys
  • IXYS Integrated Circuits Division / Littelfuse
  • Ixys / WESTCODE
  • IXYS (VA)
  • IXYS CORPO
  • IXYS Semiconducter GmbH
  • IXYS Integrated
  • IXYS SEMICONDUCTOR CORP
  • IXYS CLARE
  • Clare/IXYS Corporation
  • IXYS INTEGCIRCUITS DIV(CLARE)

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Weight665.986997 mg
Technical
Element ConfigurationDual
Fall Time9.7 ns
Max Operating Temperature125 °C
Max Power Dissipation1.25 W
Max Supply Voltage20 V
Min Operating Temperature-40 °C
Min Supply Voltage10 V
Number of Drivers2
Number of Outputs2
Operating Supply Current236 µA
Output Voltage1.6 V
PackagingTape & Reel (TR)
Rise Time9.4 ns
Turn-Off Delay Time150 ns
Turn-On Delay Time160 ns

Documents

Download datasheets and manufacturer documentation for IXYS IX2113BTR.

SHENGYU ELECTRONICS
Datasheet13 pages9 years ago

Compliance

Environmental Classification
RoHSCompliant