Infineon ITS42008SBDAUMA1

N-Channel 45 V High Side Surface Mount Power Switch/Driver - PG-DSO-36-26
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins36
Technical
InterfaceSerial
Max Operating Temperature125 °C
Max Power Dissipation3.3 W
Max Supply Voltage45 V
Min Operating Temperature-40 °C
Nominal Input Voltage45 V
Nominal Supply Current5 mA
Number of Channels8
Number of Outputs8
Operating Supply Voltage45 V
Package Quantity800
PackagingTape & Reel
Power Dissipation3.3 W
Resistance320 mΩ
Turn-Off Delay Time150 µs
Turn-On Delay Time100 µs

Documents

Download datasheets and manufacturer documentation for Infineon ITS42008SBDAUMA1.

SHENGYU ELECTRONICS
Datasheet26 pages9 years ago

Inventory History

3 month trend:
+90.48%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon ITS42008SBDAUMA1.

Related Parts

Descriptions

Descriptions of Infineon ITS42008SBDAUMA1 provided by its distributors.

N-Channel 45 V High Side Surface Mount Power Switch/Driver - PG-DSO-36-26
Power Load Sw, High Side, 45V, Soic-36; Power Load Switch Type:High Side; Input Voltage:45V; Current Limit:1.4A; On State Resistance:0.15Ohm; Distribution Switch Case Style:Soic; No. Of Pins:36Pins; Thermal Protection:Yes; On/Rohs Compliant: Yes |Infineon ITS42008SBDAUMA1
High side power switch with integrated vertical power FET, providing embedded protection and diagnostic functions, PG-DSO-36, RoHS
Infineon SCT
High side power switch with integrated vertical power FET, providing embedded protection and diagnostic functions. | Summary of Features: Overload protection; Current limitation; Short circuit protection; Thermal shutdown with restart; Overvoltage protection (including load dump); Shutdown when undervoltage; Fast demagnetization of inductive loads; Reverse battery protection with external resistor; Open drain diagnostic output for over temperature and short circuit; CMOS compatible input; Electrostatic discharge (ESD) protection; Very low standby current; Green Product (RoHS compliant) | Benefits: Negative voltage clamped at output with inductive loads; Flags a fail event (Status pin); Current limitation; Very low standby current; Thermal shutdown with restart; ESD-Protection | Target Applications: Micro PLC; IO link; Programmable Logic Controller; Industrial Sensors; Actuators Drivers

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • ITS42008-SB-D
  • SP001007690

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins36
Technical
InterfaceSerial
Max Operating Temperature125 °C
Max Power Dissipation3.3 W
Max Supply Voltage45 V
Min Operating Temperature-40 °C
Nominal Input Voltage45 V
Nominal Supply Current5 mA
Number of Channels8
Number of Outputs8
Operating Supply Voltage45 V
Package Quantity800
PackagingTape & Reel
Power Dissipation3.3 W
Resistance320 mΩ
Turn-Off Delay Time150 µs
Turn-On Delay Time100 µs

Documents

Download datasheets and manufacturer documentation for Infineon ITS42008SBDAUMA1.

SHENGYU ELECTRONICS
Datasheet26 pages9 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Reach Statement6 pages10 years ago