HIROSE ELECTRIC IT5-100P-28H(03)

High-Speed(25+ Gbps) BGA Mezzanine Connectors
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Technical
Contact Voltage Rating (AC)50 V
Current Rating200 mA
Number of Positions100
OrientationStraight
Dimensions
Contact Pitch1.5 mm
Height26.8 mm
Length24 mm
Pitch1.5 mm
Width21 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC IT5-100P-28H(03).

Hirose SCT
Technical Drawing2 pages9 years ago
Datasheet12 pages5 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC IT5-100P-28H(03).

Descriptions

Descriptions of HIROSE ELECTRIC IT5-100P-28H(03) provided by its distributors.

High-Speed(25+ Gbps) BGA Mezzanine Connectors
Hirose SCT
Board to Board & Mezzanine Connectors
CONN INTERPOSER 100 POS
636-1051-6-03 EACH

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
Contact PlatingGold
Technical
Contact Voltage Rating (AC)50 V
Current Rating200 mA
Number of Positions100
OrientationStraight
Dimensions
Contact Pitch1.5 mm
Height26.8 mm
Length24 mm
Pitch1.5 mm
Width21 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC IT5-100P-28H(03).

Hirose SCT
Technical Drawing2 pages9 years ago
Datasheet12 pages5 years ago