HIROSE ELECTRIC IT3-200P-28H(04)

High-Speed(10⁺Gbps) BGA Mezzanine Connectors
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Number of Pins200
Technical
Contact Voltage Rating (AC)50 V
Current Rating500 mA
Number of Positions200
Number of Rows40
OrientationStraight
Dimensions
Contact Pitch1.5 mm
Height26.8 mm
Length41.5 mm
Mated Stacking Heights40 mm
Pitch1.5 mm
Width21 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC IT3-200P-28H(04).

Hirose SCT
Technical Drawing1 page8 years ago
Datasheet16 pages5 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC IT3-200P-28H(04).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC IT3-200P-28H(04) provided by its distributors.

High-Speed(10⁺Gbps) BGA Mezzanine Connectors
Hirose SCT
CONN INTERPOSER 200POS STACK

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
Contact PlatingGold
Number of Pins200
Technical
Contact Voltage Rating (AC)50 V
Current Rating500 mA
Number of Positions200
Number of Rows40
OrientationStraight
Dimensions
Contact Pitch1.5 mm
Height26.8 mm
Length41.5 mm
Mated Stacking Heights40 mm
Pitch1.5 mm
Width21 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC IT3-200P-28H(04).

Hirose SCT
Technical Drawing1 page8 years ago
Datasheet16 pages5 years ago

Compliance

Environmental Classification
RoHSCompliant