Lattice Semiconductor ISPLSI2192VL-135LB144

Complex Programmable Logic Devices - CPLDs USE ispMACH 4000B
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
ISPLSI2192VL135LB144Yes
>1wk
ISPLSI2192VL-135LB144Contact
1d

Technical Specifications

Technical
Max Frequency135 MHz
Max Operating Temperature70 °C
Max Supply Voltage2.7 V
Memory TypeEEPROM
Min Operating Temperature0 °C
Min Supply Voltage2.3 V
Nominal Supply Current175 mA
Number of Gates8000
Number of I/Os96
Number of Logic Blocks (LABs)48
Number of Macrocells192
Number of Programmable I/O96
Operating Supply Current175 mA

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor ISPLSI2192VL-135LB144.

Mouser
Datasheet13 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for Lattice Semiconductor ISPLSI2192VL-135LB144.

Descriptions

Descriptions of Lattice Semiconductor ISPLSI2192VL-135LB144 provided by its distributors.

Complex Programmable Logic Devices - CPLDs USE ispMACH 4000B

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTI
  • LATTICE SEMICONDUCTO
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • LATTICE/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISPLSI 2192VL-135LB144

Technical Specifications

Technical
Max Frequency135 MHz
Max Operating Temperature70 °C
Max Supply Voltage2.7 V
Memory TypeEEPROM
Min Operating Temperature0 °C
Min Supply Voltage2.3 V
Nominal Supply Current175 mA
Number of Gates8000
Number of I/Os96
Number of Logic Blocks (LABs)48
Number of Macrocells192
Number of Programmable I/O96
Operating Supply Current175 mA

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor ISPLSI2192VL-135LB144.

Mouser
Datasheet13 pages22 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Reach Statement7 pages10 years ago
Rohs Statement1 page11 years ago