Lattice Semiconductor ISPLSI 5128VE-125LT128

CPLD ispLSI® 5000VE Family 6K Gates 128 Macro Cells 125MHz 3.3V 128-Pin TQFP
Datasheet

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins128
Technical
Frequency167 MHz
Max Frequency125 MHz
Max Operating Temperature70 °C
Max Supply Voltage3.6 V
Memory TypeEEPROM
Min Operating Temperature0 °C
Min Supply Voltage3 V
Number of Gates6000
Number of I/Os96
Number of Logic Blocks (LABs)4
Number of Logic Elements/Cells4
Number of Macrocells128
Number of Programmable I/O32
Operating Supply Voltage3.3 V
Propagation Delay9.5 ns
Schedule B8542390000
Turn-On Delay Time9.5 ns

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor ISPLSI 5128VE-125LT128.

SHENGYU ELECTRONICS
Datasheet128 pages23 years ago
Mouser
Datasheet21 pages22 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Lattice Semiconductor ISPLSI 5128VE-125LT128.

Related Parts

Descriptions

Descriptions of Lattice Semiconductor ISPLSI 5128VE-125LT128 provided by its distributors.

CPLD ispLSI® 5000VE Family 6K Gates 128 Macro Cells 125MHz 3.3V 128-Pin TQFP
Complex Programmable Logic Devices - CPLDs PROGRAM SUPERWIDE HI DENSITY PLD
EE PLD, 7.5ns, 128-Cell, CMOS, PQFP128, TQFP-128
IC PLD ISP 96I/O 7.5NS 128TQFP

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTI
  • LATTICE SEMICONDUCTO
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • LATTICE/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISPLSI 5128VE125 LT128
  • ISPLSI 5128VE125LT128
  • ISPLSI5128VE-125LT128
  • ISPLSI5128VE125LT128

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins128
Technical
Frequency167 MHz
Max Frequency125 MHz
Max Operating Temperature70 °C
Max Supply Voltage3.6 V
Memory TypeEEPROM
Min Operating Temperature0 °C
Min Supply Voltage3 V
Number of Gates6000
Number of I/Os96
Number of Logic Blocks (LABs)4
Number of Logic Elements/Cells4
Number of Macrocells128
Number of Programmable I/O32
Operating Supply Voltage3.3 V
Propagation Delay9.5 ns
Schedule B8542390000
Turn-On Delay Time9.5 ns

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor ISPLSI 5128VE-125LT128.

SHENGYU ELECTRONICS
Datasheet128 pages23 years ago
Mouser
Datasheet21 pages22 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Reach Statement7 pages10 years ago
Rohs Statement1 page11 years ago