Lattice Semiconductor ISPGDX160V-5B272

Digital Crosspoint Single 160x160 272-Pin BGA
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageBGA
MountSurface Mount
Number of Pins272
Technical
Max Dual Supply Voltage3.6 V
Max Operating Temperature70 °C
Max Supply Voltage3.6 V
Min Dual Supply Voltage3 V
Min Operating Temperature0 °C
Min Supply Voltage3 V
Operating Supply Voltage3.3 V
Supply TypeDual

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor ISPGDX160V-5B272.

Jameco
Datasheet36 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for Lattice Semiconductor ISPGDX160V-5B272.

Descriptions

Descriptions of Lattice Semiconductor ISPGDX160V-5B272 provided by its distributors.

Digital Crosspoint Single 160x160 272-Pin BGA
DIGITAL CROSSPOINT PROGRAMMABLE 272BGA<AZ
EE PLD 5 ns PBGA272

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTI
  • LATTICE SEMICONDUCTO
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • LATTICE/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISPGDX160V 5B272
  • ISPGDX160V5B272

Technical Specifications

Physical
Case/PackageBGA
MountSurface Mount
Number of Pins272
Technical
Max Dual Supply Voltage3.6 V
Max Operating Temperature70 °C
Max Supply Voltage3.6 V
Min Dual Supply Voltage3 V
Min Operating Temperature0 °C
Min Supply Voltage3 V
Operating Supply Voltage3.3 V
Supply TypeDual

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor ISPGDX160V-5B272.

Jameco
Datasheet36 pages15 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Reach Statement7 pages10 years ago
Rohs Statement1 page11 years ago