Lattice Semiconductor ISPGAL22V10AV-23LN

Simple Programmable Logic Devices - SPLDs PROGRAMMABLE LO VOLT E2CMOS PLD
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins32
Technical
Frequency455 MHz
Max Frequency455 MHz
Max Operating Temperature90 °C
Max Supply Voltage3.6 V
Min Operating Temperature0 °C
Min Supply Voltage3 V
Nominal Supply Current90 mA
Number of Macrocells10
Propagation Delay2.3 ns

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor ISPGAL22V10AV-23LN.

SHENGYU ELECTRONICS
Datasheet13 pages10 years ago
Future Electronics
Datasheet19 pages23 years ago
Verical
Datasheet17 pages23 years ago
Jameco
Datasheet17 pages16 years ago
Mouser
Datasheet16 pages23 years ago

Engineering Resources

View Evaluation kits and Reference designs for Lattice Semiconductor ISPGAL22V10AV-23LN.

Descriptions

Descriptions of Lattice Semiconductor ISPGAL22V10AV-23LN provided by its distributors.

Simple Programmable Logic Devices - SPLDs PROGRAMMABLE LO VOLT E2CMOS PLD
IC CPLD 10MC 2.3NS 32QFN
22 INPUT, 10 OUTPUT, 3.3V, ISP <AZ
EE PLD 2.3 ns QCC32

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTI
  • LATTICE SEMICONDUCTO
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • LATTICE/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISPGAL22V10AV23LN

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins32
Technical
Frequency455 MHz
Max Frequency455 MHz
Max Operating Temperature90 °C
Max Supply Voltage3.6 V
Min Operating Temperature0 °C
Min Supply Voltage3 V
Nominal Supply Current90 mA
Number of Macrocells10
Propagation Delay2.3 ns

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor ISPGAL22V10AV-23LN.

SHENGYU ELECTRONICS
Datasheet13 pages10 years ago
Future Electronics
Datasheet19 pages23 years ago
Verical
Datasheet17 pages23 years ago
Jameco
Datasheet17 pages16 years ago
Mouser
Datasheet16 pages23 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Reach Statement7 pages10 years ago
Rohs Statement1 page11 years ago